Essentra LCBSBM-05-01A-RT 7.9 mm High 16.6 mm High Nylon PCB Support for 3.18 mm PCB Hole, 12.7 mm 12.7 mm
- RS Stock No.:
- 280-9180
- Mfr. Part No.:
- LCBSBM-05-01A-RT
- Manufacturer:
- Essentra
Image representative of range
Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 100 units)*
€66.90
(exc. VAT)
€82.30
(inc. VAT)
In Stock
- 1,300 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 100 - 900 | €0.669 | €66.90 |
| 1000 - 1900 | €0.642 | €64.20 |
| 2000 - 4900 | €0.622 | €62.20 |
| 5000 + | €0.568 | €56.80 |
*price indicative
- RS Stock No.:
- 280-9180
- Mfr. Part No.:
- LCBSBM-05-01A-RT
- Manufacturer:
- Essentra
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Essentra | |
| Product Type | PCB Support | |
| Overall Height | 16.6mm | |
| Height | 7.9mm | |
| PCB Hole Diameter | 3.18mm | |
| PCB Thickness | 1.57mm | |
| Material | Nylon | |
| Support Base Length | 12.7mm | |
| Support Base Width | 12.7mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Essentra | ||
Product Type PCB Support | ||
Overall Height 16.6mm | ||
Height 7.9mm | ||
PCB Hole Diameter 3.18mm | ||
PCB Thickness 1.57mm | ||
Material Nylon | ||
Support Base Length 12.7mm | ||
Support Base Width 12.7mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- GB

Nylon adhesive PCB spacers
PCB spacers with an adhesive base (0.8 mm thick).
Small dimensions, adhesive surface area just 12.7 x 12.7 mm.
Related links
- Essentra LCBSBM-08-01A-RT 12.7 mm High 19.8 mm High Nylon PCB Support for 3.18 mm PCB Hole, 12.7 mm 12.7 mm
- Essentra LCBSBM-04-01A-RT 6.4 mm High 15.1 mm High Nylon PCB Support for 3.18 mm PCB Hole, 12.7 mm 12.7 mm
- Essentra LCBSBM-10-01A-RT 15.9 mm High 24.6 mm High Nylon PCB Support for 3.18 mm PCB Hole, 12.7 mm 12.7 mm
- Essentra LCBSBM-06-01A-RT 9.5 mm High 18.2 mm High Nylon PCB Support for 3.18 mm PCB Hole, 12.7 mm 12.7 mm
- Essentra LCBSBM-03-01A-RT 4.8 mm High 13.5 mm High Nylon PCB Support for 3.18 mm PCB Hole, 12.7 mm 12.7 mm
- RS PRO 7.9 mm High 16.6 mm High Polyamide 66 PCB Support for 3.18 mm PCB Hole, 12.7 mm 12.7 mm
- Essentra LCBSB-04-01A-RT 6.4 mm High 16.6 mm High Nylon PCB Support for 4 mm PCB Hole, 17.8 mm 17.8 mm
- Essentra LCBSB-08-01A-RT 12.7 mm High 22.9 mm High Nylon PCB Support for 4 mm PCB Hole, 17.8 mm 17.8 mm
