Essentra LCBSBM-7-01A2-RT Nylon PCB Support for 3.18 mm PCB Hole
- RS Stock No.:
- 721-4723
- Distrelec Article No.:
- 304-08-700
- Mfr. Part No.:
- LCBSBM-7-01A2-RT
- Manufacturer:
- Essentra
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 40 units)*
€15.52
(exc. VAT)
€19.08
(inc. VAT)
In Stock
- Plus 2,480 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 40 - 360 | €0.388 | €15.52 |
| 400 - 760 | €0.372 | €14.88 |
| 800 - 1960 | €0.361 | €14.44 |
| 2000 + | €0.33 | €13.20 |
*price indicative
- RS Stock No.:
- 721-4723
- Distrelec Article No.:
- 304-08-700
- Mfr. Part No.:
- LCBSBM-7-01A2-RT
- Manufacturer:
- Essentra
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Essentra | |
| Product Type | PCB Support | |
| PCB Hole Diameter | 3.18mm | |
| Chassis Thickness | 1.57mm | |
| Material | Nylon | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Essentra | ||
Product Type PCB Support | ||
PCB Hole Diameter 3.18mm | ||
Chassis Thickness 1.57mm | ||
Material Nylon | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- GB
Miniature Adhesive Backed Supports
PCB supports moulded in nylon, with an adhesive covered base which is protected by a removable strip until fitting
The board to be supported is retained securely by the locking barb, but may be removed when required
The support can be permanently fixed to most smooth and clean surfaces, due to the good retention properties of the adhesive
As the supports require no fixing screws they are particularly useful where a tapped support pillar cannot be used, e.g. on the rear of front panels
Working temperature range: -20°C to +90°C
Colour is natural
Base 12.7 x 12.7mm
PCB Thickness 1.6mm
Hole dia 3.18mm
Related links
- Essentra LCBSBM-9-01A2-RT Nylon PCB Support for 3.18 mm PCB Hole
- Essentra LCBSBM-10-01A2-RT Nylon PCB Support for 3.18 mm PCB Hole
- Essentra LCBSBM-5-01A2-RT Nylon PCB Support for 3.18 mm PCB Hole
- Essentra LCBSB-10-01A2-RT Nylon PCB Support for 3.18 mm PCB Hole
- Essentra LCBSB-3-01A2-RT Nylon PCB Support for 4 mm PCB Hole
- Essentra LCBSBM-03-01A-RT 4.8 mm High 13.5 mm High Nylon PCB Support for 3.18 mm PCB Hole, 12.7 mm 12.7 mm
- Essentra LCBSBM-08-01A-RT 12.7 mm High 19.8 mm High Nylon PCB Support for 3.18 mm PCB Hole, 12.7 mm 12.7 mm
- Essentra LCBSBM-04-01A-RT 6.4 mm High 15.1 mm High Nylon PCB Support for 3.18 mm PCB Hole, 12.7 mm 12.7 mm
