Phoenix Contact SPT 1.5/ 2-V-3.5 Series PCB Terminal Block, 2-Contact, 3.5mm Pitch, Through Hole Mount, 1-Row, Spring

Bulk discount available

Subtotal (1 pack of 5 units)*

€5.20

(exc. VAT)

€6.40

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 590 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
5 - 120€1.04€5.20
125 - 370€0.908€4.54
375 - 995€0.828€4.14
1000 - 1995€0.728€3.64
2000 +€0.692€3.46

*price indicative

RS Stock No.:
112-308
Mfr. Part No.:
1990850
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Number of Contacts

2

Pitch

3.5mm

Number of Rows

1

Mounting Type

Through Hole

Termination Method

Spring Cage

Type

PCB Terminal Block

Current Rating

17.5A

Body Orientation

Straight

Voltage Rating

160 V

Series

SPT 1.5/ 2-V-3.5

Length

8.4mm

Depth

13.5mm

Width

14.4mm

COO (Country of Origin):
DE

Phoenix Contact COMBICON SPT 3.5mm PCB Terminal Blocks


Print terminals with front spring loaded connection
Solder pins for high stability on the printed circuit board
Plug-and-play technology for rigid or flexible cables with ferrule
For flexible cables without ferrules — open terminal compartment with screwdriver
Connect vertically (V) or horizontally (H)
3.5 and 5 mm grid can be used together

Approvals

UL, CUL

Phoenix Contact 2-pin PCB Terminal Strip, 3.5 mm Pitch - SPT 1.5/ 2-V-3.5 - 1990850


This Phoenix Contact 2-pin terminal strip is a simple and effective way to connect two wires to a printed circuit board (PCB). It's designed for boards with a pitch (distance between solder balls) of 3.5 mm.
Installation is straightforward thanks to a push-in connection method that doesn't call for any specialist tools. Dual solder pins also help to reduce the mechanical strain on the soldering spots and a defined contact force ensures stability over the long term. Phoenix Contact's innovative spring cage termination method makes connections simple, secure and resistant to vibration.
This terminal strip is a flexible option as it can fit vertically or horizontally, depending on the configuration of your PCP. Its compact design saves space and is suitable for a wide variety of applications, even in harsh industrial environments.

• Straight body orientation
• Through-hole mounting type
• Dimensions of 8.4 (length) x 14.4 (width) x 13.5 mm (depth)
• Pitch of 3.5 mm
• Current rating of 17.5 A
• Voltage rating of 160 V
• Single row
• 2 contacts

Approvals

UL, CUL

Related links