Phoenix Contact SPT 1.5/6-V-3.5 Series PCB Terminal Block, 6-Contact, 3.5mm Pitch, Through Hole Mount, 1-Row, Spring

Image representative of range

Bulk discount available

Subtotal (1 pack of 5 units)*

€6.08

(exc. VAT)

€7.48

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 435 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
5 - 120€1.216€6.08
125 - 370€1.06€5.30
375 - 995€0.974€4.87
1000 - 1995€0.854€4.27
2000 +€0.812€4.06

*price indicative

RS Stock No.:
112-415
Mfr. Part No.:
1990892
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Number of Contacts

6

Pitch

3.5mm

Number of Rows

1

Mounting Type

Through Hole

Termination Method

Spring Cage

Type

PCB Terminal Block

Current Rating

17.5A

Body Orientation

Vertical

Colour

Green

Voltage Rating

200 V

Series

SPT 1.5/6-V-3.5

Width

22.4mm

Material

PA (Insulate)

Length

13.5mm

Depth

14.4mm

COO (Country of Origin):
DE

Phoenix Contact COMBICON SPT 3.5mm PCB Terminal Blocks


Print terminals with front spring loaded connection
Solder pins for high stability on the printed circuit board
Plug-and-play technology for rigid or flexible cables with ferrule
For flexible cables without ferrules — open terminal compartment with screwdriver
Connect vertically (V) or horizontally (H)
3.5 and 5 mm grid can be used together

Approvals

UL, CUL

Phoenix Contact Spring-cage PCB Termination Block, 3.5 mm Pitch - SPT 1,5/ 6-V-3,5 - 1990892


Easily transmit power and data directly to your PCB (printed circuit board) with this terminal block from Phoenix Contact. It has six spring-loaded connectors to allow for quick, tool-free wiring, and it accepts conductors either vertically or horizontally.
The unit's patented spring-cage technology is compatible with both rigid and flexible cables with ferrules. It can be used with unguarded wires that are attached by opening the terminal compartment with a screwdriver. Solder pins hold it securely to your PCB. The signature green-coloured housing is made of high-strength plastic that's recyclable, halogen-free and resistant to UV (ultraviolet) light. It also has a UL (Underwriter Laboratories) 94 V-0 rating due to its low flammability.
This compact connection block is suitable for a broad range of applications across industry and commerce. It's a safe and effective solution for when you want to support and insulate wire terminations and joints permanently.

• Voltage rating of 160 V
• Current rating of 17.5 A
• Straight body orientation
• Through-hole mounting type
• Spring-cage termination method
• Single row
• Pitch of 3.5 mm
• Dimensions of 22.4 (length) x 14.4 (width) x 13.5 mm (depth)

Approvals

UL, CUL

Related links