HARTING Har-Flexicon Series PCB Terminal Block, 8-Contact, 5 mm Pitch, 1 Row, 14310816202201

Bulk discount available

Subtotal (1 unit)*

€12.67

(exc. VAT)

€15.58

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 98 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9€12.67
10 - 24€11.66
25 +€10.27

*price indicative

RS Stock No.:
146-337
Mfr. Part No.:
14310816202201
Manufacturer:
HARTING
Find similar products by selecting one or more attributes.
Select all

Brand

HARTING

Number of Contacts

8

Product Type

PCB Terminal Block

Pitch

5mm

Number of Rows

1

Housing Material

Polyamide 4.6

Minimum Wire Size mm²

0.08mm²

Maximum Wire Size mm²

1.5mm²

Minimum Wire Size AWG

28AWG

Maximum Wire Size AWG

16AWG

Colour

Grey

Wire Connection Method

Spring Clamp

Series

Har-Flexicon

Standards/Approvals

UL 1059 XCFR2.E314677, RoHS, CSA-C22.2 No. 158-10 XCFR8.E314677

The HARTING Connector is designed for Ethernet applications in industrial building automation and IIoT. It supports a range of components including sensors, actuators, control devices, ventilation, air conditioning, access control, fire protection, lighting, and cameras. The system is suitable for IP20 PCB connections within devices, utilizing cable glands for secure and reliable connectivity.

Ideal for permanent connections

Space savings due to compact design

Cost savings through reduction of components

Simple and fast installation

Color coding

RoHS compliant

Related links