HARTING Har Flexicon Series PCB Connector, 8-Contact, 5 mm Pitch, 1 Row, 14130816001000
- RS Stock No.:
- 737-173
- Mfr. Part No.:
- 14130816001000
- Manufacturer:
- HARTING
Image representative of range
Subtotal (1 bag of 100 units)*
€189.65
(exc. VAT)
€233.27
(inc. VAT)
Temporarily out of stock
- Shipping from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €189.65 | €1.897 |
*price indicative
- RS Stock No.:
- 737-173
- Mfr. Part No.:
- 14130816001000
- Manufacturer:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Number of Contacts | 8 | |
| Product Type | PCB Connector | |
| Pitch | 5mm | |
| Current | 15A | |
| Number of Rows | 1 | |
| Housing Material | Polyamide | |
| Orientation | Straight | |
| Wire Connection Method | PCB to Cable | |
| Colour | Green | |
| Voltage | 600V | |
| Series | Har Flexicon | |
| Standards/Approvals | UL 94 V-0 | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Number of Contacts 8 | ||
Product Type PCB Connector | ||
Pitch 5mm | ||
Current 15A | ||
Number of Rows 1 | ||
Housing Material Polyamide | ||
Orientation Straight | ||
Wire Connection Method PCB to Cable | ||
Colour Green | ||
Voltage 600V | ||
Series Har Flexicon | ||
Standards/Approvals UL 94 V-0 | ||
- COO (Country of Origin):
- IT
The HARTING har-flexicon 5,00 MWV-8 GN is a miniature PCB connector designed for the Rapid connection of single wires, providing an efficient link between peripheral devices and PCBs in industrial applications. Its robust design and automatic processing capabilities enhance connectivity technology in various devices.
Features & Benefits
Rapid connection of individual wires improves installation efficiency
Robust SMD design ensures durability in demanding environments
Fully automatic processing streamlines manufacturing operations
Shrouded design enhances safety by preventing accidental contact
Polyamide housing offers excellent thermal and mechanical properties
Tin-plated copper alloy contacts ensure reliable electrical conductivity
Operating temperature range of -40 °C to +110 °C supports diverse applications
PCB mount type facilitates easy integration into existing systems
Compliant with multiple standards including RoHS and CE for regulatory assurance
15 A current rating accommodates a wide range of electrical loads
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Integrated into industrial networking environments
Applied in electrical distribution systems
Is this product RoHS and REACH compliant?
Yes, this product is RoHS compliant and meets relevant standards.
What is the maximum operating temperature?
The maximum operating temperature is 110 °C.
Related links
- HARTING Har Flexicon Series PCB Connector 5 mm Pitch 14120816002000
- HARTING Har Flexicon Series PCB Connector 5 mm Pitch 14120816001000
- HARTING Har Flexicon Series PCB Connector 3.81 mm Pitch 14120815006000
- HARTING Har Flexicon Series PCB Connector 3.81 mm Pitch 14120815001000
- HARTING Har Flexicon Series PCB Connector 5.08 mm Pitch 14120817002000
- HARTING Har Flexicon Series PCB Connector 3.5 mm Pitch 14120814001000
- HARTING Har Flexicon Series PCB Connector 5.08 mm Pitch 14120817006000
- HARTING Har Flexicon Series PCB Connector 5.08 mm Pitch 14130817001000
