WAGO 250 Series PCB Connector, 20-Contact, 3.5mm Pitch, Through Hole Mount, 1-Row, Push-In Cage Clamp Termination
- RS Stock No.:
- 220-640
- Mfr. Part No.:
- 250-220/000-012
- Manufacturer:
- WAGO
Subtotal (1 box of 15 units)*
€59.63
(exc. VAT)
€73.34
(inc. VAT)
Temporarily out of stock
- Shipping from 10 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €59.63 | €3.975 |
*price indicative
- RS Stock No.:
- 220-640
- Mfr. Part No.:
- 250-220/000-012
- Manufacturer:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Number of Contacts | 20 | |
| Pitch | 3.5mm | |
| Number of Rows | 1 | |
| Mounting Type | Through Hole | |
| Gender | Male | |
| Termination Method | Push-In Cage Clamp | |
| Series | 250 | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Number of Contacts 20 | ||
Pitch 3.5mm | ||
Number of Rows 1 | ||
Mounting Type Through Hole | ||
Gender Male | ||
Termination Method Push-In Cage Clamp | ||
Series 250 | ||
- COO (Country of Origin):
- CH
The Wago PCB Terminal Block is expertly designed for reliable performance in demanding applications. Offering a push button actuation and a 3.5 mm pin spacing, it caters to solid and fine stranded conductors, ensuring seamless integration into your projects. The incorporation of CAGE CLAMP technology enhances ease of use, allowing for quick and effective terminations. With a robust construction and a high degree of compliance with established standards, this component is perfect for various electronic applications.
Constructed from durable materials for long lasting use
Includes a variety of connection options for multiple applications
Complies with strict environmental and safety regulations
Available in various pole numbers to suit different setups
Lightweight design facilitates easier handling and installation
Includes a variety of connection options for multiple applications
Complies with strict environmental and safety regulations
Available in various pole numbers to suit different setups
Lightweight design facilitates easier handling and installation
Related links
- WAGO 250 Series PCB Connector 3.5mm Pitch 1-Row, Push-In Cage Clamp Termination
- WAGO 250 Series PCB Connector 3.5mm Pitch 1-Row, Push-In Cage Clamp Termination
- WAGO 250 Series PCB Connector 3.5mm Pitch 1-Row, Push-In Cage Clamp Termination
- WAGO 250 Series PCB Connector 3.5mm Pitch 1-Row, Push-In Cage Clamp Termination
- WAGO 250 Series PCB Connector 3.5mm Pitch 1-Row, Push-In Cage Clamp Termination
- WAGO 250 Series PCB Connector 3.5mm Pitch 3-Row, Push-In Cage Clamp Termination
- WAGO 250 Series PCB Connector 3.5mm Pitch 3-Row, Push-In Cage Clamp Termination
- WAGO 250 Series PCB Connector 3.5mm Pitch 3-Row, Push-In Cage Clamp Termination
