WAGO 250 Series PCB Connector, 20-Contact, 3.5 mm Pitch, 1 Row, 250-220

Subtotal (1 box of 15 units)*

€59.63

(exc. VAT)

€73.34

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 23 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +€59.63€3.975

*price indicative

RS Stock No.:
220-643
Mfr. Part No.:
250-220
Manufacturer:
WAGO
Find similar products by selecting one or more attributes.
Select all

Brand

WAGO

Number of Contacts

20

Product Type

PCB Connector

Pitch

3.5mm

Number of Rows

1

Current

8A

Minimum Wire Size mm²

2mm²

Housing Material

Polyamide 66

Connector Gender

Male

Maximum Wire Size mm²

1.5mm²

Minimum Wire Size AWG

24AWG

Maximum Wire Size AWG

16AWG

Colour

Grey

Voltage

25V

Depth

12mm

Width

71.5mm

Standards/Approvals

No

Series

250

The Wago PCB Terminal Block combines advanced engineering with user friendly features to streamline your electrical connections. Designed with a push button mechanism for easy handling, it accommodates solid and ferruled conductors up to 1.5 mm². The compact design, featuring a pin spacing of 3.5 mm, optimises space without compromising performance. Its CAGE CLAMP technology ensures a robust and secure connection, making it ideal for a variety of applications.

Push button terminations allow for quick and easy wire insertion and removal

Compatible with fine stranded conductors for versatility in wiring

Optional custom colour combinations enhance visual identification

Meet strict environmental standards ensuring compliance with modern regulations

Lightweight and easy to handle improving installation speed

Built to withstand harsh temperature ranges providing reliability in various environments

Related links