WAGO 236 Series PCB Terminal Block, 4-Contact, 5 mm Pitch, 1 Row, 236-404/334-604

Subtotal (1 box of 55 units)*

€69.99

(exc. VAT)

€86.09

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 24 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +€69.99€1.273

*price indicative

RS Stock No.:
220-862
Mfr. Part No.:
236-404/334-604
Manufacturer:
WAGO
Find similar products by selecting one or more attributes.
Select all

Brand

WAGO

Product Type

PCB Terminal Block

Number of Contacts

4

Pitch

5mm

Current

24A

Number of Rows

1

Minimum Wire Size mm²

0.08mm²

Housing Material

Polyamide 4.6

Maximum Wire Size mm²

2.5mm²

Connector Gender

Male

Minimum Wire Size AWG

28AWG

Maximum Wire Size AWG

12AWG

Orientation

45°

Colour

Black

Wire Connection Method

Cage Clamp

Voltage

20V

Standards/Approvals

UL 1059, EN 60947-7-4

Series

236

Depth

14mm

Width

22.3mm

The Wago THR PCB Terminal Block combines high temperature resistance with exceptional mechanical stability, catered for versatile electrical connections. Designed to meet the demands of modern electronic applications, it utilises CAGE CLAMP technology, ensuring secure and efficient connectivity. With its thoughtful construction from high quality materials, this terminal block not only excels in performance but also aligns with standards for lead free, reflow soldering. The compact design allows for effective use of space on the PCB, making it a go to choice for engineers looking to optimise their electronic setups.

Compact dimensions maximise PCB real estate without sacrificing performance

Environmentally compliant supporting sustainable manufacturing practices

Variety of connection types enhances versatility for diverse applications

Simple installation process reduces assembly time in manufacturing

Constructed from durable materials ensuring long term use

Comprehensive application notes promote efficient usage and understanding

Direct marking capabilities provide clarity and ease of identification

Related links