WAGO 256 Series PCB Connector, 12-Contact, 10.16 mm Pitch, 1 Row, 256-612
- RS Stock No.:
- 220-909
- Mfr. Part No.:
- 256-612
- Manufacturer:
- WAGO
Subtotal (1 box of 10 units)*
€44.24
(exc. VAT)
€54.42
(inc. VAT)
Temporarily out of stock
- Shipping from 25 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €44.24 | €4.424 |
*price indicative
- RS Stock No.:
- 220-909
- Mfr. Part No.:
- 256-612
- Manufacturer:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Number of Contacts | 12 | |
| Product Type | PCB Connector | |
| Pitch | 10.16mm | |
| Current | 24A | |
| Number of Rows | 1 | |
| Minimum Wire Size mm² | 0.08mm² | |
| Housing Material | Polyamide 66 | |
| Connector Gender | Male | |
| Maximum Wire Size mm² | 2.5mm² | |
| Minimum Wire Size AWG | 28AWG | |
| Maximum Wire Size AWG | 12AWG | |
| Colour | Grey | |
| Voltage | 1000V | |
| Series | 256 | |
| Width | 122.9mm | |
| Depth | 17.6mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Number of Contacts 12 | ||
Product Type PCB Connector | ||
Pitch 10.16mm | ||
Current 24A | ||
Number of Rows 1 | ||
Minimum Wire Size mm² 0.08mm² | ||
Housing Material Polyamide 66 | ||
Connector Gender Male | ||
Maximum Wire Size mm² 2.5mm² | ||
Minimum Wire Size AWG 28AWG | ||
Maximum Wire Size AWG 12AWG | ||
Colour Grey | ||
Voltage 1000V | ||
Series 256 | ||
Width 122.9mm | ||
Depth 17.6mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CH
The Wago PCB Terminal Block is designed to enhance wiring convenience in various applications. Engineered with a CAGE CLAMP connection and integrated push button functionality, this terminal block ensures secure connections and simplifies the wiring process. Its adaptable pin spacing makes it versatile for different configurations, while its robust materials provide reliability even in demanding environments. The included features cater to both ease of use and electrical performance, making it an ideal choice for professional installations.
Accommodates various conductor types including solid and fine stranded conductors
Built from high quality polyamide to ensure long lasting durability
Suitable for a broad temperature range making it effective in diverse environments
Compliant with RoHS ensuring environmental responsibility in production
Provides convenient identification with mixed colour PCB connector strips
Supports tool free operation for increased efficiency during installations
Related links
- WAGO 255 Series PCB Connector 10.16 mm Pitch 255-612
- WAGO 257 Series PCB Connector 10.16 mm Pitch 257-612
- WAGO 256 Series PCB Connector 7.62 mm Pitch 256-512
- WAGO 256 Series PCB Connector 5.08 mm Pitch 256-412
- WAGO 256 Series PCB Connector 10.16 mm Pitch 256-602
- WAGO 256 Series PCB Connector 10.16 mm Pitch 256-604
- WAGO 256 Series PCB Connector 10.16 mm Pitch 256-603
- WAGO 256 Series PCB Connector 10.16 mm Pitch 256-607
