WAGO 234 Series PCB Terminal Block, 5-Contact, 2.5 mm Pitch, 1 Row, 234-205

Subtotal (1 box of 85 units)*

€220.46

(exc. VAT)

€271.17

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +€220.46€2.594

*price indicative

RS Stock No.:
221-559
Mfr. Part No.:
234-205
Manufacturer:
WAGO
Find similar products by selecting one or more attributes.
Select all

Brand

WAGO

Product Type

PCB Terminal Block

Number of Contacts

5

Pitch

2.5mm

Number of Rows

1

Minimum Wire Size mm²

0.08mm²

Housing Material

Polyamide 66

Maximum Wire Size mm²

0.5mm²

Connector Gender

Male

Minimum Wire Size AWG

28AWG

Maximum Wire Size AWG

20AWG

Colour

Grey

Width

14.7mm

Standards/Approvals

No

Depth

14.4mm

Series

234

The Wago PCB Terminal Block with push button actuation is crafted for efficiency and reliability in electronic connectivity. Designed with CAGE CLAMP technology, it facilitates tool free operation, enabling quick and secure electrical connections. Its thoughtful design features double solder pins that ensure high mechanical stability during usage. This versatile product is suitable for a variety of applications, making it an ideal choice for both professional and DIY projects.

Push button actuation allows for easy and safe wiring

Suitable for a wide range of conductor sizes enhances versatility

Robust construction ensures longevity in demanding environments

Compliance with international standards guarantees reliability

Ideal for various pole configurations caters to diverse applications

Related links