WAGO 256 Series PCB Connector, 6-Contact, 10/10.16mm Pitch, Through Hole Mount, 1-Row, Push Button Termination
- RS Stock No.:
- 221-635
- Mfr. Part No.:
- 256-606
- Manufacturer:
- WAGO
Subtotal (1 box of 15 units)*
€34.36
(exc. VAT)
€42.26
(inc. VAT)
Temporarily out of stock
- Shipping from 12 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €34.36 | €2.291 |
*price indicative
- RS Stock No.:
- 221-635
- Mfr. Part No.:
- 256-606
- Manufacturer:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Number of Contacts | 6 | |
| Pitch | 10/10.16mm | |
| Number of Rows | 1 | |
| Mounting Type | Through Hole | |
| Gender | Male | |
| Termination Method | Push Button | |
| Series | 256 | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Number of Contacts 6 | ||
Pitch 10/10.16mm | ||
Number of Rows 1 | ||
Mounting Type Through Hole | ||
Gender Male | ||
Termination Method Push Button | ||
Series 256 | ||
- COO (Country of Origin):
- CH
The Wago PCB Terminal Block elevates your connectivity solutions with high performance push button actuation and CAGE CLAMP technology. Designed for versatility and ease, it simplifies field wiring, enabling swift connections without the need for tools. The innovative push button mechanism enhances operational convenience, while the option for metric or inch pin spacing ensures compatibility across various applications.
High quality materials ensure long lasting performance
Compact design optimises space on the PCB
Low maintenance requirements result in reduced downtime
Available in mixed colours for simplified organisation in complex setups
Compatible with various conductor types for flexible utility
Compact design optimises space on the PCB
Low maintenance requirements result in reduced downtime
Available in mixed colours for simplified organisation in complex setups
Compatible with various conductor types for flexible utility
Related links
- WAGO 256 Series PCB Connector 10/10.16mm Pitch 1-Row, Push Button Termination
- WAGO 256 Series PCB Connector 10/10.16mm Pitch 1-Row, Push Button Termination
- WAGO 256 Series PCB Connector 10/10.16mm Pitch 2-Row, Push Button Termination
- WAGO 256 Series PCB Connector 10/10.16mm Pitch 1-Row, Push Button Termination
- WAGO 256 Series PCB Connector 10/10.16mm Pitch 2-Row, Push Button Termination
- WAGO 256 Series PCB Connector 10/10.16mm Pitch 1-Row, Push Button Termination
- WAGO 256 Series PCB Connector 10/10.16mm Pitch 1-Row, Push Button Termination
- WAGO 257 Series PCB Connector 10/10.16mm Pitch 1-Row, Push Button Termination
