WAGO 741 Series PCB Connector, 4-Contact, 7.62 mm Pitch, 1 Row, 741-424

Subtotal (1 box of 25 units)*

€83.02

(exc. VAT)

€102.11

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 24 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +€83.02€3.321

*price indicative

RS Stock No.:
222-303
Mfr. Part No.:
741-424
Manufacturer:
WAGO
Find similar products by selecting one or more attributes.
Select all

Brand

WAGO

Number of Contacts

4

Product Type

PCB Connector

Pitch

7.62mm

Current

16A

Number of Rows

1

Minimum Wire Size mm²

0.08mm²

Housing Material

Polyamide 66

Connector Gender

Male

Maximum Wire Size mm²

2.5mm²

Minimum Wire Size AWG

28AWG

Maximum Wire Size AWG

12AWG

Wire Connection Method

Cage Clamp

Colour

Orange

Voltage

40V

Standards/Approvals

No

Series

741

Depth

12.8mm

Width

37.26mm

COO (Country of Origin):
CH
The Wago PCB Terminal Block is engineered for seamless connectivity in diverse electrical applications. Featuring a robust 4 pole construction, this terminal block utilises a push button actuation method to facilitate easy and reliable wiring. Its compact design ensures a snug fit with 2.5 mm² solid and fine stranded conductors, optimising space on your PCB without compromising performance. With a pin spacing of 7.62 mm, it integrates effortlessly into your existing layout.

Built with mounting flanges for extra mechanical stability

Includes a test slot for efficient diagnostic capabilities

Meets various international standards for electrical safety and compatibility

Supports high voltage applications for reliable performance in critical environments

Lightweight design contributes to reduced overall PCB weight

Related links