WAGO 741 Series PCB Connector, 2-Contact, 10.16 mm Pitch, 3 Row, 741-602
- RS Stock No.:
- 222-428
- Mfr. Part No.:
- 741-602
- Manufacturer:
- WAGO
Subtotal (1 box of 70 units)*
€134.90
(exc. VAT)
€165.93
(inc. VAT)
Temporarily out of stock
- Shipping from 24 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €134.90 | €1.927 |
*price indicative
- RS Stock No.:
- 222-428
- Mfr. Part No.:
- 741-602
- Manufacturer:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Product Type | PCB Connector | |
| Number of Contacts | 2 | |
| Pitch | 10.16mm | |
| Number of Rows | 3 | |
| Current | 16A | |
| Minimum Wire Size mm² | 2mm² | |
| Housing Material | Polyamide 66 | |
| Connector Gender | Male | |
| Maximum Wire Size mm² | 2.5mm² | |
| Minimum Wire Size AWG | 28AWG | |
| Maximum Wire Size AWG | 12AWG | |
| Orientation | 0° | |
| Wire Connection Method | Cage Clamp | |
| Colour | Orange | |
| Voltage | 63V | |
| Series | 741 | |
| Standards/Approvals | No | |
| Width | 16.66mm | |
| Depth | 12.8mm | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Product Type PCB Connector | ||
Number of Contacts 2 | ||
Pitch 10.16mm | ||
Number of Rows 3 | ||
Current 16A | ||
Minimum Wire Size mm² 2mm² | ||
Housing Material Polyamide 66 | ||
Connector Gender Male | ||
Maximum Wire Size mm² 2.5mm² | ||
Minimum Wire Size AWG 28AWG | ||
Maximum Wire Size AWG 12AWG | ||
Orientation 0° | ||
Wire Connection Method Cage Clamp | ||
Colour Orange | ||
Voltage 63V | ||
Series 741 | ||
Standards/Approvals No | ||
Width 16.66mm | ||
Depth 12.8mm | ||
The Wago PCB Terminal Block is engineered to streamline your connectivity needs. Designed with a robust push button mechanism, it ensures effortless and reliable wiring, significantly enhancing your assembly efficiency. Its compact dimensions are complemented by a pin spacing of 10.16 mm, making it ideal for space constrained applications. The innovative CAGE CLAMP technology facilitates exceptional contact reliability, while the bright orange colour aids in easy identification and handling.
Test slot integrated for easy connection testing
Flammability class V0 for enhanced safety
Wide temperature range suitable for diverse environments
Available in multiple pole numbers and colours for customization
RoHS compliant supporting environmental sustainability
Manufactured under stringent quality standards for reliability
Lightweight design allows for easy installation and management
Related links
- WAGO 741 Series PCB Connector 10.16 mm Pitch 741-622
- WAGO 741 Series PCB Connector 10.16 mm Pitch 741-604
- WAGO 741 Series PCB Connector 10.16 mm Pitch 741-623
- WAGO 741 Series PCB Connector 10.16 mm Pitch 741-624
- WAGO 741 Series PCB Connector 10.16 mm Pitch 741-608
- WAGO 741 Series PCB Connector 10.16 mm Pitch 741-628
- WAGO 741 Series PCB Connector 10.16 mm Pitch 741-606
- WAGO 741 Series PCB Connector 10.16 mm Pitch 741-626
