WAGO 742 Series PCB Connector, 1-Contact, 5.08 mm Pitch, Through Hole, 1 Row
- RS Stock No.:
- 222-640
- Mfr. Part No.:
- 742-158
- Manufacturer:
- WAGO
Subtotal (1 box of 100 units)*
€369.66
(exc. VAT)
€454.68
(inc. VAT)
Temporarily out of stock
- Shipping from 23 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €369.66 | €3.697 |
*price indicative
- RS Stock No.:
- 222-640
- Mfr. Part No.:
- 742-158
- Manufacturer:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Number of Contacts | 1 | |
| Product Type | PCB Connector | |
| Pitch | 5.08mm | |
| Current | 16A | |
| Number of Rows | 1 | |
| Minimum Wire Size mm² | 0.08mm² | |
| Housing Material | Polyamide 66 | |
| Mount Type | Through Hole | |
| Maximum Wire Size mm² | 2.5mm² | |
| Minimum Wire Size AWG | 28AWG | |
| Maximum Wire Size AWG | 12AWG | |
| Orientation | 90° | |
| Colour | Orange | |
| Wire Connection Method | Cage Clamp | |
| Voltage | 32V | |
| Series | 742 | |
| Width | 7.1mm | |
| Depth | 53.2mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Number of Contacts 1 | ||
Product Type PCB Connector | ||
Pitch 5.08mm | ||
Current 16A | ||
Number of Rows 1 | ||
Minimum Wire Size mm² 0.08mm² | ||
Housing Material Polyamide 66 | ||
Mount Type Through Hole | ||
Maximum Wire Size mm² 2.5mm² | ||
Minimum Wire Size AWG 28AWG | ||
Maximum Wire Size AWG 12AWG | ||
Orientation 90° | ||
Colour Orange | ||
Wire Connection Method Cage Clamp | ||
Voltage 32V | ||
Series 742 | ||
Width 7.1mm | ||
Depth 53.2mm | ||
Standards/Approvals No | ||
The Wago Stackable 3 Conductor PCB Terminal Block is designed for efficient and reliable connections in various applications. Featuring a knife disconnect for safety and ease of maintenance, it ensures secure disconnection for testing and measuring. Constructed with a CAGE CLAMP technology, it provides exceptional conductivity and is suitable for solid and fine stranded conductors.
Modular design allows for flexible potential distribution
Test sockets on both sides enable compatibility with various plug sizes
Optimised for a wide range of conductor types and sizes
Robust construction ensures durability in demanding environments
Compact dimensions save space on a PCB without sacrificing performance
Related links
- WAGO 742 Series PCB Connector 5.08 mm Pitch 1 Row
- WAGO 742 Series PCB Connector 5.08 mm Pitch 3 Row
- WAGO 742 Series PCB Connector 5 mm Pitch 1 Row
- WAGO 742 Series PCB Connector 5 mm Pitch 1 Row
- WAGO 742 Series PCB Connector 5 mm Pitch 3 Row
- WAGO 257 Series PCB Connector 5.08 mm Pitch 2 Row
- WAGO 256 Series PCB Connector 5.08 mm Pitch 1 Row
- WAGO 255 Series PCB Connector 5.08 mm Pitch 2 Row
