WAGO 735 Series PCB Connector, 2-Contact, 3.81 mm Pitch, 1 Row, 735-122

Subtotal (1 box of 165 units)*

€113.99

(exc. VAT)

€140.21

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Box(es)
Per Box
Per unit*
1 +€113.99€0.691

*price indicative

RS Stock No.:
223-899
Mfr. Part No.:
735-122
Manufacturer:
WAGO
Find similar products by selecting one or more attributes.
Select all

Brand

WAGO

Number of Contacts

2

Product Type

PCB Connector

Pitch

3.81mm

Number of Rows

1

Current

10A

Minimum Wire Size mm²

0.5mm²

Housing Material

Polyamide 66

Connector Gender

Male

Maximum Wire Size mm²

1.5mm²

Minimum Wire Size AWG

20AWG

Maximum Wire Size AWG

16AWG

Orientation

90°

Colour

Orange

Voltage

25V

Length

7.62mm

Series

735

Width

7.62mm

Standards/Approvals

No

Depth

10.8mm

The Wago PCB Terminal Block offers unmatched ease of use with its innovative push button actuation and PUSH WIRE connection technology. Designed for flexibility and efficiency, it is specifically crafted to save valuable space on your printed circuit board while ensuring robust performance. The terminal block, housed in resilient polyamide, is engineered for both reliability and safety, meeting stringent electrical norms. With a variety of clamping units and connection types available, it caters to diverse applications ranging from domestic to industrial settings.

Accommodates solid and fine stranded conductors with ease

Material durability ensures long lasting operation under tough conditions

Flammability class V0 provides an extra level of safety

Compliance with RoHS ensures eco friendly usage

Accessible testing options via a standardised test pin

Wide temperature range enhances application versatility

Ease of installation through intuitive conductor termination

Related links