WAGO 741 Series PCB Connector, 7-Contact, 5.08mm Pitch, Through Hole Mount, 3-Row, Push In Termination
- RS Stock No.:
- 224-719
- Mfr. Part No.:
- 741-207
- Manufacturer:
- WAGO
Subtotal (1 box of 30 units)*
€159.62
(exc. VAT)
€196.33
(inc. VAT)
Temporarily out of stock
- Shipping from 12 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €159.62 | €5.321 |
*price indicative
- RS Stock No.:
- 224-719
- Mfr. Part No.:
- 741-207
- Manufacturer:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Number of Contacts | 7 | |
| Pitch | 5.08mm | |
| Number of Rows | 3 | |
| Mounting Type | Through Hole | |
| Gender | Male | |
| Termination Method | Push In | |
| Series | 741 | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Number of Contacts 7 | ||
Pitch 5.08mm | ||
Number of Rows 3 | ||
Mounting Type Through Hole | ||
Gender Male | ||
Termination Method Push In | ||
Series 741 | ||
- COO (Country of Origin):
- CH
The Wago PCB Terminal Block stands out for its push button functionality, designed for effortless wiring procedures. Ideal for applications requiring reliable connectivity, it features CAGE CLAMP technology, providing a robust and secure connection. The product is engineered with versatility in mind, allowing integration into various electronic assemblies while ensuring durability across a remarkable temperature range. The striking orange colour not only enhances visibility but also signifies its high quality construction capable of withstanding demanding environmental conditions.
Constructed from high grade materials to ensure long lasting performance
Designed for a broad temperature range ensuring reliability in diverse conditions
Compact dimensions facilitate space efficient integration in your designs
Suitable for both solid and fine stranded conductors enhancing versatility
Compliant with rigorous international standards for added peace of mind
Designed for a broad temperature range ensuring reliability in diverse conditions
Compact dimensions facilitate space efficient integration in your designs
Suitable for both solid and fine stranded conductors enhancing versatility
Compliant with rigorous international standards for added peace of mind
Related links
- WAGO 741 Series PCB Connector 5.08mm Pitch 1-Row, Cage Clamp Termination
- WAGO 741 Series PCB Connector 5mm Pitch 1-Row, Push In Termination
- WAGO 741 Series PCB Connector 7.5mm Pitch 1-Row, Push In Termination
- WAGO 741 Series PCB Connector 10mm Pitch 1-Row, Push Button Termination
- WAGO 741 Series PCB Connector 7.62mm Pitch 1-Row, Cage Clamp Termination
- WAGO 741 Series PCB Connector 5.08mm Pitch 3-Row, Push In Termination
- WAGO 741 Series PCB Connector 5.08mm Pitch 3-Row, Push In Termination
- WAGO 741 Series PCB Connector 5.08mm Pitch 3-Row, Push In Termination
