WAGO 741 Series PCB Connector, 9-Contact, 5.08 mm Pitch, 1 Row, 741-209
- RS Stock No.:
- 224-722
- Mfr. Part No.:
- 741-209
- Manufacturer:
- WAGO
Subtotal (1 box of 25 units)*
€166.95
(exc. VAT)
€205.35
(inc. VAT)
Temporarily out of stock
- Shipping from 16 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €166.95 | €6.678 |
*price indicative
- RS Stock No.:
- 224-722
- Mfr. Part No.:
- 741-209
- Manufacturer:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Product Type | PCB Connector | |
| Number of Contacts | 9 | |
| Pitch | 5.08mm | |
| Current | 16A | |
| Number of Rows | 1 | |
| Minimum Wire Size mm² | 0.08mm² | |
| Housing Material | Polyamide 66 | |
| Connector Gender | Male | |
| Maximum Wire Size mm² | 2.5mm² | |
| Minimum Wire Size AWG | 28AWG | |
| Maximum Wire Size AWG | 12AWG | |
| Orientation | 0° | |
| Colour | Orange | |
| Wire Connection Method | Cage Clamp | |
| Voltage | 25V | |
| Width | 47.22mm | |
| Series | 741 | |
| Standards/Approvals | No | |
| Depth | 12.8mm | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Product Type PCB Connector | ||
Number of Contacts 9 | ||
Pitch 5.08mm | ||
Current 16A | ||
Number of Rows 1 | ||
Minimum Wire Size mm² 0.08mm² | ||
Housing Material Polyamide 66 | ||
Connector Gender Male | ||
Maximum Wire Size mm² 2.5mm² | ||
Minimum Wire Size AWG 28AWG | ||
Maximum Wire Size AWG 12AWG | ||
Orientation 0° | ||
Colour Orange | ||
Wire Connection Method Cage Clamp | ||
Voltage 25V | ||
Width 47.22mm | ||
Series 741 | ||
Standards/Approvals No | ||
Depth 12.8mm | ||
- COO (Country of Origin):
- CH
The Wago PCB Terminal Block with push button technology is an essential component for efficient electrical connections. Designed to accommodate a wide range of conductor sizes, this innovative product simplifies wiring tasks with its unique CAGE CLAMP technology. The terminal block boasts multiple poles for expanded connectivity, allowing for versatile applications across various electronic devices. Crafted from durable materials, it ensures reliability even in challenging environments, meeting stringent safety standards.
Push button actuation simplifies wiring for all users
Integrated test slot facilitates quick diagnostics
Robust insulation materials improve durability and performance
Designed for compliance with international standards enhancing safety
Compact design allows for efficient use of space within enclosures
Variants available to suit different pole numbers and colours
Low fire load contributes to increased safety in applications
Related links
- WAGO 741 Series PCB Connector 5 mm Pitch 741-109
- WAGO 741 Series PCB Connector 7.62 mm Pitch 741-409
- WAGO 741 Series PCB Connector 5.08 mm Pitch 741-233
- WAGO 741 Series PCB Connector 5.08 mm Pitch 741-216
- WAGO 741 Series PCB Connector 5.08 mm Pitch 741-246
- WAGO 741 Series PCB Connector 5.08 mm Pitch 741-205
- WAGO 741 Series PCB Connector 5.08 mm Pitch 741-232
- WAGO 741 Series PCB Connector 5.08 mm Pitch 741-240
