WAGO 741 Series PCB Connector, 10-Contact, 5.08 mm Pitch, 3 Row, 741-210
- RS Stock No.:
- 224-724
- Mfr. Part No.:
- 741-210
- Manufacturer:
- WAGO
Subtotal (1 box of 20 units)*
€147.38
(exc. VAT)
€181.28
(inc. VAT)
Temporarily out of stock
- Shipping from 23 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €147.38 | €7.369 |
*price indicative
- RS Stock No.:
- 224-724
- Mfr. Part No.:
- 741-210
- Manufacturer:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Number of Contacts | 10 | |
| Product Type | PCB Connector | |
| Pitch | 5.08mm | |
| Number of Rows | 3 | |
| Current | 16A | |
| Minimum Wire Size mm² | 0.08mm² | |
| Housing Material | Polyamide 66 | |
| Connector Gender | Male | |
| Maximum Wire Size mm² | 2.5mm² | |
| Minimum Wire Size AWG | 28AWG | |
| Maximum Wire Size AWG | 12AWG | |
| Orientation | 0° | |
| Colour | Orange | |
| Wire Connection Method | Cage Clamp | |
| Voltage | 25V | |
| Series | 741 | |
| Width | 52.3mm | |
| Standards/Approvals | No | |
| Depth | 12.8mm | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Number of Contacts 10 | ||
Product Type PCB Connector | ||
Pitch 5.08mm | ||
Number of Rows 3 | ||
Current 16A | ||
Minimum Wire Size mm² 0.08mm² | ||
Housing Material Polyamide 66 | ||
Connector Gender Male | ||
Maximum Wire Size mm² 2.5mm² | ||
Minimum Wire Size AWG 28AWG | ||
Maximum Wire Size AWG 12AWG | ||
Orientation 0° | ||
Colour Orange | ||
Wire Connection Method Cage Clamp | ||
Voltage 25V | ||
Series 741 | ||
Width 52.3mm | ||
Standards/Approvals No | ||
Depth 12.8mm | ||
The Wago PCB Terminal Block offers a reliable solution for PCB connections, designed to streamline both installation and maintenance. Featuring push button technology within its innovative CAGE CLAMP system, this product simplifies the wiring process while ensuring secure connections. With its high quality materials, including polyamide insulation and an integrated test slot, this terminal block is tailored for robust performance in various applications.
Push button actuation simplifies wiring enhancing efficiency
Test slot allows for easy access during maintenance or troubleshooting
Compact size supports space saving arrangements on PCBs
Compatible with both solid and fine stranded conductors for versatile applications
Constructed with durable materials to withstand high operational demands
Designed to comply with stringent safety and environmental regulations
Related links
- WAGO 741 Series PCB Connector 5.08 mm Pitch 741-238
- WAGO 741 Series PCB Connector 5.08 mm Pitch 741-212
- WAGO 741 Series PCB Connector 5.08 mm Pitch 741-207
- WAGO 741 Series PCB Connector 5.08 mm Pitch 741-202
- WAGO 741 Series PCB Connector 5.08 mm Pitch 741-203
- WAGO 741 Series PCB Connector 5 mm Pitch 741-110
- WAGO 741 Series PCB Connector 10 mm Pitch 741-503
- WAGO 741 Series PCB Connector 5.08 mm Pitch 3 Row
