WAGO 741 Series PCB Connector, 8-Contact, 7.5mm Pitch, Through Hole Mount, 3-Row, Push In Termination
- RS Stock No.:
- 224-750
- Mfr. Part No.:
- 741-308
- Manufacturer:
- WAGO
Subtotal (1 box of 20 units)*
€123.38
(exc. VAT)
€151.76
(inc. VAT)
Temporarily out of stock
- Shipping from 12 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €123.38 | €6.169 |
*price indicative
- RS Stock No.:
- 224-750
- Mfr. Part No.:
- 741-308
- Manufacturer:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Number of Contacts | 8 | |
| Pitch | 7.5mm | |
| Number of Rows | 3 | |
| Mounting Type | Through Hole | |
| Gender | Male | |
| Termination Method | Push In | |
| Series | 741 | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Number of Contacts 8 | ||
Pitch 7.5mm | ||
Number of Rows 3 | ||
Mounting Type Through Hole | ||
Gender Male | ||
Termination Method Push In | ||
Series 741 | ||
- COO (Country of Origin):
- CH
The Wago PCB Terminal Block is designed for efficient and reliable connectivity. Featuring a push button actuation mechanism, it simplifies the wiring process while ensuring robust performance through its CAGE CLAMP technology. Suitable for various applications, this terminal block supports a wide range of conductor types and sizes, making it a versatile choice for both industrial and domestic projects. Crafted from high quality materials with a flammability rating of V0, it provides peace of mind in environmental compliance and safety standards.
Compatible with a variety of conductor types and sizes
Made from durable materials to withstand tough conditions
Supports diverse applications enhancing versatility
Features a unique test slot for integrated testing capabilities
Engineered for excellent electrical performance in demanding environments
Complies with international standards for safety and environmental impact
Made from durable materials to withstand tough conditions
Supports diverse applications enhancing versatility
Features a unique test slot for integrated testing capabilities
Engineered for excellent electrical performance in demanding environments
Complies with international standards for safety and environmental impact
Related links
- WAGO 741 Series PCB Connector 7.5mm Pitch 1-Row, Cage Clamp Termination
- WAGO 741 Series PCB Connector 7.5mm Pitch 3-Row, Push In Termination
- WAGO 741 Series PCB Connector 7.5mm Pitch 3-Row, Push In Termination
- WAGO 741 Series PCB Connector 5.08mm Pitch 3-Row, Push In Termination
- WAGO 741 Series PCB Connector 7.5mm Pitch 1-Row, Push In Termination
- WAGO 741 Series PCB Connector 7.5mm Pitch 1-Row, Push In Termination
- WAGO 741 Series PCB Connector 7.5mm Pitch 1-Row, Push In Termination
- WAGO 741 Series PCB Connector 7.5mm Pitch 1-Row, Push In Termination
