WAGO 256 Series PCB Connector, 12-Contact, 5/5.08mm Pitch, Through Hole Mount, 1-Row, Push In Termination

Subtotal (1 box of 15 units)*

€59.99

(exc. VAT)

€73.79

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 05 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +€59.99€3.999

*price indicative

RS Stock No.:
224-891
Mfr. Part No.:
256-412
Manufacturer:
WAGO
Find similar products by selecting one or more attributes.
Select all

Brand

WAGO

Number of Contacts

12

Pitch

5/5.08mm

Number of Rows

1

Mounting Type

Through Hole

Gender

Male

Termination Method

Push In

Series

256

COO (Country of Origin):
CH
The Wago PCB Terminal Block with push button technology is designed for maximum efficiency in wiring applications. Offering a versatile CAGE CLAMP connection system, it facilitates tool free and straightforward operation, making it ideal for both professionals and DIY enthusiasts. Its grey housing houses a robust 12 pole configuration, perfect for effective signal and power transmission in a compact format. With the ability to manage a diverse range of conductor sizes and a simple push button actuation, this product enhances the ease and flexibility of your wiring set up.

Compact design facilitates easy integration into confined spaces
Push button actuation enhances accessibility during installation
Rated for a wide voltage range ensuring compatibility with numerous systems
Ex approval versions available for use in hazardous environments
Environmentally compliant aligning with modern sustainability standards

Related links