WAGO 250 Series PCB Connector, 9-Contact, 3.5 mm Pitch, 1 Row, 250-109/000-006
- RS Stock No.:
- 224-929
- Mfr. Part No.:
- 250-109/000-006
- Manufacturer:
- WAGO
Subtotal (1 box of 35 units)*
€67.87
(exc. VAT)
€83.48
(inc. VAT)
Temporarily out of stock
- Shipping from 24 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €67.87 | €1.939 |
*price indicative
- RS Stock No.:
- 224-929
- Mfr. Part No.:
- 250-109/000-006
- Manufacturer:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Number of Contacts | 9 | |
| Product Type | PCB Connector | |
| Pitch | 3.5mm | |
| Number of Rows | 1 | |
| Current | 8A | |
| Minimum Wire Size mm² | 0.2mm² | |
| Housing Material | Polyamide 66 | |
| Maximum Wire Size mm² | 1.5mm² | |
| Connector Gender | Male | |
| Minimum Wire Size AWG | 24AWG | |
| Maximum Wire Size AWG | 16AWG | |
| Wire Connection Method | Push-in | |
| Colour | Blue | |
| Voltage | 160V | |
| Series | 250 | |
| Width | 33mm | |
| Depth | 12mm | |
| Standards/Approvals | CSA, IEC/EN 60664-1, UL 1059 | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Number of Contacts 9 | ||
Product Type PCB Connector | ||
Pitch 3.5mm | ||
Number of Rows 1 | ||
Current 8A | ||
Minimum Wire Size mm² 0.2mm² | ||
Housing Material Polyamide 66 | ||
Maximum Wire Size mm² 1.5mm² | ||
Connector Gender Male | ||
Minimum Wire Size AWG 24AWG | ||
Maximum Wire Size AWG 16AWG | ||
Wire Connection Method Push-in | ||
Colour Blue | ||
Voltage 160V | ||
Series 250 | ||
Width 33mm | ||
Depth 12mm | ||
Standards/Approvals CSA, IEC/EN 60664-1, UL 1059 | ||
- COO (Country of Origin):
- CH
The Wago PCB Terminal Block is designed for efficient and reliable electrical connections. With a push button actuation and a robust push in CAGE CLAMP, it enables quick and secure terminations of solid and fine stranded conductors. The compact dimensions and thoughtful design allow for easy, space saving wiring, while the 45° conductor entry angle enhances accessibility, making installation a breeze. Engineered to meet stringent IEC and UL standards, this component is ideal for various applications in electronic circuits where high performance and safety are paramount.
Custom colour options available for enhanced aesthetics
Expanded connection capabilities cater to various conductor types
Configured for quick removal and reinsertion of conductors
Material certification ensures compliance with industry standards
Lightweight construction reduces overall board weight
Related links
- WAGO 250 Series PCB Connector 3.5 mm Pitch 250-109/000-012
- WAGO 250 Series PCB Connector 3.5 mm Pitch 250-109
- WAGO 250 Series PCB Connector 3.5 mm Pitch 250-209/000-006
- WAGO 250 Series PCB Connector 3.5 mm Pitch 250-209/000-012
- WAGO 250 Series PCB Connector 3.5 mm Pitch 250-102/000-006
- WAGO 250 Series PCB Connector 3.5 mm Pitch 250-205/000-006
- WAGO 250 Series PCB Connector 3.5 mm Pitch 250-208/000-006
- WAGO 250 Series PCB Connector 3.5 mm Pitch 250-116/000-006
