WAGO 257 Series PCB Connector, 24-Contact, 10.16 mm Pitch, 1 Row, 257-674
- RS Stock No.:
- 225-288
- Mfr. Part No.:
- 257-674
- Manufacturer:
- WAGO
Subtotal (1 box of 5 units)*
€49.75
(exc. VAT)
€61.19
(inc. VAT)
Stock information currently inaccessible - Please check back later
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €49.75 | €9.95 |
*price indicative
- RS Stock No.:
- 225-288
- Mfr. Part No.:
- 257-674
- Manufacturer:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Number of Contacts | 24 | |
| Product Type | PCB Connector | |
| Pitch | 10.16mm | |
| Number of Rows | 1 | |
| Housing Material | Polyamide 66 | |
| Minimum Wire Size mm² | 0.08mm² | |
| Maximum Wire Size mm² | 2.5mm² | |
| Connector Gender | Male | |
| Minimum Wire Size AWG | 28AWG | |
| Maximum Wire Size AWG | 12AWG | |
| Orientation | 0° | |
| Colour | Grey | |
| Series | 257 | |
| Width | 242.9mm | |
| Standards/Approvals | No | |
| Depth | 14.2mm | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Number of Contacts 24 | ||
Product Type PCB Connector | ||
Pitch 10.16mm | ||
Number of Rows 1 | ||
Housing Material Polyamide 66 | ||
Minimum Wire Size mm² 0.08mm² | ||
Maximum Wire Size mm² 2.5mm² | ||
Connector Gender Male | ||
Minimum Wire Size AWG 28AWG | ||
Maximum Wire Size AWG 12AWG | ||
Orientation 0° | ||
Colour Grey | ||
Series 257 | ||
Width 242.9mm | ||
Standards/Approvals No | ||
Depth 14.2mm | ||
- COO (Country of Origin):
- PL
The Wago PCB Terminal Block product offers a robust push button interface designed for enhanced connectivity in various electronic applications. With its advanced CAGE CLAMP connection technology, it ensures secure termination of conductors while simplifying the wiring process. This product is ideal for demanding environments, boasting versions with Ex approval for hazardous locations. Designed to accommodate a wide range of conductor sizes, it provides flexibility and reliability, making it an essential component for any professional installation.
Available in both metric and inch pin spacing
Versions with Ex approval for enhanced safety in hazardous areas
Widely compatible with various conductor sizes for added flexibility
Designed for efficient tool free operation
Manufactured from robust materials for durability and longevity
Solder pin arrangement maximises PCB layout options
Related links
- WAGO 257 Series PCB Connector 10.16 mm Pitch 257-624
- WAGO 257 Series PCB Connector 7.62 mm Pitch 257-574
- WAGO 257 Series PCB Connector 7.62 mm Pitch 257-524
- WAGO 257 Series PCB Connector 5.08 mm Pitch 257-474
- WAGO 257 Series PCB Connector 5.08 mm Pitch 257-424
- WAGO 257 Series PCB Connector 10.16 mm Pitch 1 Row
- WAGO 257 Series PCB Connector 10.16 mm Pitch 257-602
- WAGO 257 Series PCB Connector 10.16 mm Pitch 257-655
