WAGO 255 Series PCB Connector, 10-Contact, 10.16 mm Pitch, 2 Row, 255-610

Subtotal (1 box of 10 units)*

€37.21

(exc. VAT)

€45.77

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 24 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +€37.21€3.721

*price indicative

RS Stock No.:
225-477
Mfr. Part No.:
255-610
Manufacturer:
WAGO
Find similar products by selecting one or more attributes.
Select all

Brand

WAGO

Number of Contacts

10

Product Type

PCB Connector

Pitch

10.16mm

Number of Rows

2

Current

24A

Minimum Wire Size mm²

0.08mm²

Housing Material

Polyamide 66

Maximum Wire Size mm²

2.5mm²

Connector Gender

Male

Minimum Wire Size AWG

28AWG

Maximum Wire Size AWG

12AWG

Orientation

90°

Wire Connection Method

Cage Clamp

Colour

Grey

Voltage

63V

Width

102.9mm

Series

255

Standards/Approvals

No

Depth

18.3mm

COO (Country of Origin):
CH
The Wago PCB Terminal Block with push button functionality is expertly designed for efficient field wiring and easy installation. The innovative CAGE CLAMP connection technology ensures secure and reliable connections, accommodating a range of conductor sizes with tool free operation. Ideal for various applications, this product offers a compact footprint while maintaining high performance specifications.

Designed for compatibility with both solid and fine stranded conductors

Offers a wide range of environmental ratings enabling deployment in diverse settings

Supports comprehensive testing protocols ensuring reliability in use

Compliant with RoHS requirements promoting environmentally friendly practices

Related links