WAGO 234 Series PCB Terminal Block, 36-Contact, 2.5mm Pitch, Through Hole Mount, 1-Row, Push Button Termination
- RS Stock No.:
- 225-507
- Mfr. Part No.:
- 234-236
- Manufacturer:
- WAGO
Subtotal (1 box of 10 units)*
€174.65
(exc. VAT)
€214.82
(inc. VAT)
Temporarily out of stock
- Shipping from 09 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €174.65 | €17.465 |
*price indicative
- RS Stock No.:
- 225-507
- Mfr. Part No.:
- 234-236
- Manufacturer:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Number of Contacts | 36 | |
| Pitch | 2.5mm | |
| Number of Rows | 1 | |
| Mounting Type | Through Hole | |
| Gender | Male | |
| Termination Method | Push Button | |
| Series | 234 | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Number of Contacts 36 | ||
Pitch 2.5mm | ||
Number of Rows 1 | ||
Mounting Type Through Hole | ||
Gender Male | ||
Termination Method Push Button | ||
Series 234 | ||
- COO (Country of Origin):
- CH
The Wago PCB Terminal Block is an innovative solution designed for efficient connectivity in electronic applications. Featuring a robust push button actuation mechanism and a reliable CAGE CLAMP connection technology, this terminal block ensures high mechanical stability and user friendly operation. Ideal for field wiring and various PCB configurations, its compact design facilitates seamless integration while providing essential electrical performance.
Offers dual solder pins for enhanced stability on PCBs
Optimised for a wide range of conductor sizes and types
Compatible with various accessories for flexible configurations
Meets international safety and approval standards for peace of mind
Effectively handles a variety of voltage ratings for increased applicability
Optimised for a wide range of conductor sizes and types
Compatible with various accessories for flexible configurations
Meets international safety and approval standards for peace of mind
Effectively handles a variety of voltage ratings for increased applicability
Related links
- WAGO 234 Series PCB Terminal Block 2.54mm Pitch 1-Row, Push Button Termination
- WAGO 234 Series PCB Terminal Block 2.5mm Pitch 1-Row, Push Button Termination
- WAGO 234 Series PCB Terminal Block 2.5mm Pitch 1-Row, Push Button Termination
- WAGO 234 Series PCB Terminal Block 2.5mm Pitch 1-Row, Push Button Termination
- WAGO 234 Series PCB Terminal Block 2.5mm Pitch 1-Row, Push Button Termination
- WAGO 234 Series PCB Terminal Block 2.5mm Pitch 1-Row, Push Button Termination
- WAGO 234 Series PCB Terminal Block 2.5mm Pitch 1-Row, Push Button Termination
- WAGO 234 Series PCB Terminal Block 2.5mm Pitch 1-Row, Push Button Termination
