WAGO 250 Series PCB Connector, 13-Contact, 3.5 mm Pitch, 1 Row, 250-113
- RS Stock No.:
- 225-569
- Mfr. Part No.:
- 250-113
- Manufacturer:
- WAGO
Subtotal (1 box of 25 units)*
€65.75
(exc. VAT)
€80.87
(inc. VAT)
Stock information currently inaccessible - Please check back later
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €65.75 | €2.63 |
*price indicative
- RS Stock No.:
- 225-569
- Mfr. Part No.:
- 250-113
- Manufacturer:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Product Type | PCB Connector | |
| Number of Contacts | 13 | |
| Pitch | 3.5mm | |
| Current | 8A | |
| Number of Rows | 1 | |
| Minimum Wire Size mm² | 0.2mm² | |
| Housing Material | Polyamide 66 | |
| Connector Gender | Male | |
| Maximum Wire Size mm² | 1.5mm² | |
| Minimum Wire Size AWG | 24AWG | |
| Maximum Wire Size AWG | 16AWG | |
| Colour | Grey | |
| Voltage | 160V | |
| Standards/Approvals | No | |
| Series | 250 | |
| Depth | 12mm | |
| Width | 47mm | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Product Type PCB Connector | ||
Number of Contacts 13 | ||
Pitch 3.5mm | ||
Current 8A | ||
Number of Rows 1 | ||
Minimum Wire Size mm² 0.2mm² | ||
Housing Material Polyamide 66 | ||
Connector Gender Male | ||
Maximum Wire Size mm² 1.5mm² | ||
Minimum Wire Size AWG 24AWG | ||
Maximum Wire Size AWG 16AWG | ||
Colour Grey | ||
Voltage 160V | ||
Standards/Approvals No | ||
Series 250 | ||
Depth 12mm | ||
Width 47mm | ||
The Wago PCB Terminal Block offers a sophisticated solution for connecting electrical conductors quickly and efficiently. Designed with an innovative push button mechanism, this product ensures seamless terminations for both solid and fine stranded conductors. Its compact design allows for a pin spacing of 3.5 mm, optimising space on your PCB while maintaining robust connectivity. This terminal block is ideal for a variety of applications, providing a reliable and easy to use product that enhances workflow in any project.
Custom colour combinations allow for personalised setups
Space saving design enhances layout efficiency on printed circuit boards
Manufactured from high quality polyamide insulations for durability
Compatible with a diverse range of marking and identification solutions
Test pin compatibility ensures reliable performance evaluations
Available variants provide tailored solutions for specific project needs
Related links
- WAGO 250 Series PCB Connector 3.5 mm Pitch 250-113/000-012
- WAGO 250 Series PCB Connector 3.5 mm Pitch 250-213
- WAGO 250 Series PCB Connector 2.5 mm Pitch 250-413
- WAGO 250 Series PCB Connector 2.54 mm Pitch 250-1413
- Phoenix Contact MCVR Series PCB Connector 3.5 mm Pitch, 1 Row Screw
- Phoenix Contact MC 1 Series PCB Connector 3.5 mm Pitch, 1 Row
- HARTING Har Flexicon Series PCB Connector 3.5 mm Pitch, 1 Row
- Phoenix Contact MCVW 1 Series PCB Connector 3.5 mm Pitch, 1 Row Screw
