WAGO 257 Series PCB Connector, 12-Contact, 10.16 mm Pitch, 1 Row, 257-662
- RS Stock No.:
- 225-604
- Mfr. Part No.:
- 257-662
- Manufacturer:
- WAGO
Subtotal (1 box of 10 units)*
€51.03
(exc. VAT)
€62.77
(inc. VAT)
Temporarily out of stock
- Shipping from 24 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €51.03 | €5.103 |
*price indicative
- RS Stock No.:
- 225-604
- Mfr. Part No.:
- 257-662
- Manufacturer:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Product Type | PCB Connector | |
| Number of Contacts | 12 | |
| Pitch | 10.16mm | |
| Number of Rows | 1 | |
| Current | 24A | |
| Minimum Wire Size mm² | 2mm² | |
| Housing Material | Polyamide 66 | |
| Connector Gender | Male | |
| Maximum Wire Size mm² | 2.5mm² | |
| Minimum Wire Size AWG | 28AWG | |
| Maximum Wire Size AWG | 12AWG | |
| Orientation | 0° | |
| Colour | Grey | |
| Wire Connection Method | Cage Clamp | |
| Voltage | 63V | |
| Series | 257 | |
| Width | 122.9mm | |
| Standards/Approvals | No | |
| Depth | 14.2mm | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Product Type PCB Connector | ||
Number of Contacts 12 | ||
Pitch 10.16mm | ||
Number of Rows 1 | ||
Current 24A | ||
Minimum Wire Size mm² 2mm² | ||
Housing Material Polyamide 66 | ||
Connector Gender Male | ||
Maximum Wire Size mm² 2.5mm² | ||
Minimum Wire Size AWG 28AWG | ||
Maximum Wire Size AWG 12AWG | ||
Orientation 0° | ||
Colour Grey | ||
Wire Connection Method Cage Clamp | ||
Voltage 63V | ||
Series 257 | ||
Width 122.9mm | ||
Standards/Approvals No | ||
Depth 14.2mm | ||
- COO (Country of Origin):
- PL
The Wago PCB Terminal Block is designed for seamless integration into diverse applications, offering superior connectivity in a compact form. This push button component features CAGE CLAMP technology, which ensures reliable and tool free operation for quick wiring in the field. With a robust build, it accommodates a range of conductor sizes and provides flexibility in configurations, making it ideal for both general and specialised electrical tasks. Its grey colour ensures discreet integration into PCBs, while the user friendly operation simplifies maintenance and installation processes.
Designed for easy compression and adjustment of pin spacing
Constructed from high quality materials for durability
Supports a wide range of conductor cross sectional areas
Direct marking options for simplified identification and organisation
Offers various colour options for increased visibility
Related links
- WAGO 257 Series PCB Connector 10.16 mm Pitch 257-612
- WAGO 257 Series PCB Connector 10.16 mm Pitch 1 Row
- WAGO 257 Series PCB Connector 10.16 mm Pitch 257-602
- WAGO 257 Series PCB Connector 10.16 mm Pitch 257-655
- WAGO 257 Series PCB Connector 10.16 mm Pitch 257-608
- WAGO 257 Series PCB Connector 10.16 mm Pitch 257-656
- WAGO 257 Series PCB Connector 10.16 mm Pitch 257-652
- WAGO 257 Series PCB Connector 10.16 mm Pitch 257-603
