WAGO 257 Series PCB Connector, 4-Contact, 10.16 mm Pitch, 1 Row, 257-604

Subtotal (1 box of 25 units)*

€45.45

(exc. VAT)

€55.90

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 25 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +€45.45€1.818

*price indicative

RS Stock No.:
225-657
Mfr. Part No.:
257-604
Manufacturer:
WAGO
Find similar products by selecting one or more attributes.
Select all

Brand

WAGO

Number of Contacts

4

Product Type

PCB Connector

Pitch

10.16mm

Number of Rows

1

Current

24A

Minimum Wire Size mm²

0.08mm²

Housing Material

Polyamide 66

Maximum Wire Size mm²

2.5mm²

Connector Gender

Male

Minimum Wire Size AWG

28AWG

Maximum Wire Size AWG

12AWG

Orientation

Colour

Grey

Wire Connection Method

Cage Clamp

Voltage

63V

Depth

14.2mm

Standards/Approvals

No

Series

257

Width

42.9mm

COO (Country of Origin):
PL
The Wago PCB Terminal Block features a push button design complemented by CAGE CLAMP technology, perfect for robust and reliable connections. This versatile connector accommodates a range of conductor sizes, making it an excellent choice for diverse applications, from industrial automation to electrical interfaces. With integrated Ex approval versions, it ensures compliance and safety in hazardous environments. Designed for easy installation and maintenance, it offers a tool free operation that simplifies wiring tasks, making it ideal for on site adjustments.

Facilitates quick and easy conductor insertion and removal

Compatible with various conductor types enhancing application versatility

Streamlined installation process allows for reduced downtime

Resistant to a wide temperature range supporting various environmental conditions

Minimal tools required for operation enhancing user friendliness

Related links