WAGO 256 Series PCB Connector, 6-Contact, 7.62 mm Pitch, 1 Row, 256-506

Subtotal (1 box of 25 units)*

€53.93

(exc. VAT)

€66.33

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Box(es)
Per Box
Per unit*
1 +€53.93€2.157

*price indicative

RS Stock No.:
225-682
Mfr. Part No.:
256-506
Manufacturer:
WAGO
Find similar products by selecting one or more attributes.
Select all

Brand

WAGO

Product Type

PCB Connector

Number of Contacts

6

Pitch

7.62mm

Current

24A

Number of Rows

1

Minimum Wire Size mm²

0.08mm²

Housing Material

Polyamide 66

Connector Gender

Male

Maximum Wire Size mm²

2.5mm²

Minimum Wire Size AWG

28AWG

Maximum Wire Size AWG

12AWG

Colour

Grey

Wire Connection Method

Cage Clamp

Voltage

32V

Series

256

Standards/Approvals

No

Depth

17.6mm

Width

47.9mm

The Wago PCB Terminal Block is designed with push button actuation, providing a reliable and efficient means of establishing electrical connections. Its innovative CAGE CLAMP connection technology ensures secure and tool free operation, accommodating both solid and fine stranded conductors. With flexibility in pin spacing configurations, this terminal block simplifies wiring tasks for various applications. Constructed from high quality materials, it boasts a flammability class of V0, ensuring safety and durability in challenging environments.

Constructed from high quality durable materials

Flammability class rated at V0 for enhanced safety

Ideal for quick and easy in the field wiring

Configured to meet stringent electrical standards

Offers a compact design that fits into tight spaces

Related links