TE Connectivity Micro-MaTch Industrial Series PCB Connector, 10-Contact, 1.27 mm Pitch, Board, 2 Row
- RS Stock No.:
- 302-522
- Mfr. Part No.:
- 1-215079-0
- Manufacturer:
- TE Connectivity
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 302-522
- Mfr. Part No.:
- 1-215079-0
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Number of Contacts | 10 | |
| Product Type | PCB Connector | |
| Pitch | 1.27mm | |
| Current | 1A | |
| Number of Rows | 2 | |
| Mount Type | Board | |
| Minimum Wire Size mm² | 0.08mm² | |
| Housing Material | Fibreglass Reinforced Polybutylene Terephthalate | |
| Maximum Wire Size mm² | 0.09mm² | |
| Minimum Wire Size AWG | 24AWG | |
| Maximum Wire Size AWG | 28AWG | |
| Orientation | Vertical | |
| Colour | Red | |
| Voltage | 100V | |
| Standards/Approvals | REACH, ELV, RoHS, UL | |
| Length | 14.7mm | |
| Series | Micro-MaTch Industrial | |
| Depth | 4mm | |
| Width | 1.6mm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Number of Contacts 10 | ||
Product Type PCB Connector | ||
Pitch 1.27mm | ||
Current 1A | ||
Number of Rows 2 | ||
Mount Type Board | ||
Minimum Wire Size mm² 0.08mm² | ||
Housing Material Fibreglass Reinforced Polybutylene Terephthalate | ||
Maximum Wire Size mm² 0.09mm² | ||
Minimum Wire Size AWG 24AWG | ||
Maximum Wire Size AWG 28AWG | ||
Orientation Vertical | ||
Colour Red | ||
Voltage 100V | ||
Standards/Approvals REACH, ELV, RoHS, UL | ||
Length 14.7mm | ||
Series Micro-MaTch Industrial | ||
Depth 4mm | ||
Width 1.6mm | ||
- COO (Country of Origin):
- DE
The TE Connectivity Female On Board Connector helps prevent fretting corrosion, the traditional failure mode in tin-plated connections. Relative movements caused by vibrations/thermal expansion between male and female contacts are absorbed by an additional positioning spring in the female part. By preventing movements on the contact spot, a gas tight connection can make the Micro-Match contact spring system fretting corrosion resistant.
Tin plated contact design
Fretting corrosion resistant
Full range of application tooling from hand tool to fully automated equipment
Related links
- TE Connectivity Micro-MaTch Industrial Series PCB Connector 1.27 mm Pitch 2 Row
- TE Connectivity Micro MaTch Industrial Series PCB Connector 1.27 mm Pitch 2 Row
- TE Connectivity Micro-MaTch Series Straight Through Hole PCB Socket 2 Row, 2.54 mm Pitch Solder
- TE Connectivity Micro-MaTch Industrial Series Vertical Board PCB Header 1.27 mm Pitch Shrouded
- TE Connectivity Micro-MaTch Industrial Series Right Angle Board PCB Header 2.54 mm Pitch
- TE Connectivity Micro-MaTch Series Straight Surface PCB Socket 2 Row, 1.27 mm Pitch Solder
- TE Connectivity Micro-MaTch Series Straight Through Hole PCB Socket 2 Row, 2.54 mm Pitch Solder
- TE Connectivity Micro-MaTch Series Vertical Board PCB Header 1.27 mm Pitch Shrouded
