Amphenol Industrial QT04BDP83H0000G Series PCB Terminal Block, 4-Contact, 7.5 mm Pitch, PCB, 1 Row
- RS Stock No.:
- 446-472
- Mfr. Part No.:
- QT04BDP83H0000G
- Manufacturer:
- Amphenol Industrial
Get a bulk buy discount
Add 10 more to save €0.30
View bulk pricing optionsSubtotal (1 unit)*
€0.40
(exc. VAT)
€0.49
(inc. VAT)
In Stock
- Plus 1,440 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | €0.40 | - |
| 10 - 24 | €0.37 | €0.30 |
| 25 + | €0.32 | €2.00 |
*price indicative
- RS Stock No.:
- 446-472
- Mfr. Part No.:
- QT04BDP83H0000G
- Manufacturer:
- Amphenol Industrial
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Industrial | |
| Number of Contacts | 4 | |
| Product Type | PCB Terminal Block | |
| Pitch | 7.5mm | |
| Number of Rows | 1 | |
| Current | 16A | |
| Mount Type | PCB | |
| Minimum Wire Size mm² | 2mm² | |
| Housing Material | Polyamide | |
| Maximum Wire Size mm² | 2.5mm² | |
| Minimum Wire Size AWG | 24AWG | |
| Maximum Wire Size AWG | 12AWG | |
| Orientation | Horizontal | |
| Wire Connection Method | Push-in Spring | |
| Colour | Green | |
| Voltage | 30V | |
| Series | QT04BDP83H0000G | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Amphenol Industrial | ||
Number of Contacts 4 | ||
Product Type PCB Terminal Block | ||
Pitch 7.5mm | ||
Number of Rows 1 | ||
Current 16A | ||
Mount Type PCB | ||
Minimum Wire Size mm² 2mm² | ||
Housing Material Polyamide | ||
Maximum Wire Size mm² 2.5mm² | ||
Minimum Wire Size AWG 24AWG | ||
Maximum Wire Size AWG 12AWG | ||
Orientation Horizontal | ||
Wire Connection Method Push-in Spring | ||
Colour Green | ||
Voltage 30V | ||
Series QT04BDP83H0000G | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
The Amphenol Industrial Terminal Block features a durable PA66 housing for secure connections and reliable performance. It includes a copper alloy contact, ensuring excellent conductivity and corrosion resistance. It contains stainless steel spring. The terminal lever is made of PBT.
300 V voltage rated
UL safety approval
RoHS compliant
Related links
- Amphenol Industrial QT04BSF83H0000G Series PCB Terminal Block 7.5 mm Pitch 1 Row
- Amphenol Industrial QT04BSB83H0000G Series PCB Terminal Block 7.5 mm Pitch 1 Row
- Molex 221391 Series PCB Terminal Block 7.5 mm Pitch 1 Row
- Molex 221392 Series PCB Terminal Block 7.5 mm Pitch 1 Row
- WAGO 804 Series PCB Terminal Block 7.5 mm Pitch 1 Row
- WAGO 746 Series PCB Terminal Block 7.5 mm Pitch 2 Row
- Weidmüller LSF Series PCB Terminal Block 7.5 mm Pitch 1473960000
- Weidmüller LL Series PCB Terminal Block 7.5 mm Pitch 1 Row
