Amphenol Industrial VI0401550000G Series PCB Terminal Block, 4-Contact, 5 mm Pitch, PCB, 1 Row
- RS Stock No.:
- 446-496
- Mfr. Part No.:
- VI0401550000G
- Manufacturer:
- Amphenol Industrial
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€0.46
(exc. VAT)
€0.57
(inc. VAT)
In Stock
- 356 unit(s) ready to ship from another location
- Plus 990 unit(s) shipping from 26 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | €0.46 |
| 10 + | €0.42 |
*price indicative
- RS Stock No.:
- 446-496
- Mfr. Part No.:
- VI0401550000G
- Manufacturer:
- Amphenol Industrial
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Industrial | |
| Product Type | PCB Terminal Block | |
| Number of Contacts | 4 | |
| Pitch | 5mm | |
| Number of Rows | 1 | |
| Current | 17.5A | |
| Housing Material | TPE | |
| Mount Type | PCB | |
| Minimum Wire Size mm² | 0.2mm² | |
| Maximum Wire Size mm² | 1.5mm² | |
| Minimum Wire Size AWG | 28AWG | |
| Maximum Wire Size AWG | 12AWG | |
| Colour | Green | |
| Voltage | 30V | |
| Depth | 9mm | |
| Width | 13.5mm | |
| Series | VI0401550000G | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Amphenol Industrial | ||
Product Type PCB Terminal Block | ||
Number of Contacts 4 | ||
Pitch 5mm | ||
Number of Rows 1 | ||
Current 17.5A | ||
Housing Material TPE | ||
Mount Type PCB | ||
Minimum Wire Size mm² 0.2mm² | ||
Maximum Wire Size mm² 1.5mm² | ||
Minimum Wire Size AWG 28AWG | ||
Maximum Wire Size AWG 12AWG | ||
Colour Green | ||
Voltage 30V | ||
Depth 9mm | ||
Width 13.5mm | ||
Series VI0401550000G | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
The Amphenol Industrial Terminal Block features a durable thermoplastic housing for secure connections and reliable performance. It includes a nickel plated brass clamp, ensuring excellent conductivity and corrosion resistance. The screw is made of steel and it is plated with zinc. The wire guard solder pin is made of brass and is tin plated.
300 V voltage rated
UL safety approval
RoHS compliant
Related links
- Amphenol Industrial QT04ASB83H0000G Series PCB Terminal Block 5 mm Pitch 1 Row
- Amphenol Industrial QT04ASF83H0000G Series PCB Terminal Block 5 mm Pitch 1 Row
- Amphenol Industrial QT04ASF83V0000G Series PCB Terminal Block 5 mm Pitch 1 Row
- Amphenol Industrial QT04ADP83H0000G Series PCB Terminal Block 5 mm Pitch 1 Row
- Amphenol Industrial HA0400500000G Series PCB Terminal Block 5 mm Pitch 1 Row
- Amphenol Industrial QT04ADP83V0000G Series PCB Terminal Block 5 mm Pitch 1 Row
- Amphenol Industrial QT04AFI83V0000G Series PCB Terminal Block 5 mm Pitch 1 Row
- Amphenol Industrial QT04ASB83V0000G Series PCB Terminal Block 5 mm Pitch 1 Row
