Amphenol Industrial T30204530000G Series PCB Terminal Block, 2-Contact, 5 mm Pitch, PCB, 1 Row
- RS Stock No.:
- 446-501
- Mfr. Part No.:
- T30204530000G
- Manufacturer:
- Amphenol Industrial
Get a bulk buy discount
Add 10 more to save €0.20
View bulk pricing optionsSubtotal (1 unit)*
€0.26
(exc. VAT)
€0.32
(inc. VAT)
In Stock
- Plus 2,006 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | €0.26 | - |
| 10 - 24 | €0.24 | €0.20 |
| 25 + | €0.22 | €1.00 |
*price indicative
- RS Stock No.:
- 446-501
- Mfr. Part No.:
- T30204530000G
- Manufacturer:
- Amphenol Industrial
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Industrial | |
| Number of Contacts | 2 | |
| Product Type | PCB Terminal Block | |
| Pitch | 5mm | |
| Number of Rows | 1 | |
| Current | 8A | |
| Minimum Wire Size mm² | 0.2mm² | |
| Housing Material | TPE | |
| Mount Type | PCB | |
| Maximum Wire Size mm² | 2.5mm² | |
| Minimum Wire Size AWG | 26AWG | |
| Maximum Wire Size AWG | 14AWG | |
| Colour | Green | |
| Voltage | 30V | |
| Series | T30204530000G | |
| Standards/Approvals | TUV | |
| Depth | 10.1mm | |
| Select all | ||
|---|---|---|
Brand Amphenol Industrial | ||
Number of Contacts 2 | ||
Product Type PCB Terminal Block | ||
Pitch 5mm | ||
Number of Rows 1 | ||
Current 8A | ||
Minimum Wire Size mm² 0.2mm² | ||
Housing Material TPE | ||
Mount Type PCB | ||
Maximum Wire Size mm² 2.5mm² | ||
Minimum Wire Size AWG 26AWG | ||
Maximum Wire Size AWG 14AWG | ||
Colour Green | ||
Voltage 30V | ||
Series T30204530000G | ||
Standards/Approvals TUV | ||
Depth 10.1mm | ||
- COO (Country of Origin):
- CN
The Amphenol Industrial Terminal Block features a durable thermoplastic housing for secure connections and reliable performance. It includes a tin-plated plated brass terminal body, ensuring excellent conductivity and corrosion resistance. The screw is made of steel and it is plated with zinc.
300 V voltage rated
RoHS compliant
Related links
- Amphenol Industrial QT02AFI83V0000G Series PCB Terminal Block 5 mm Pitch 1 Row
- Amphenol Industrial HA0200500000G Series PCB Terminal Block 5 mm Pitch 1 Row
- Amphenol Industrial QT02ASF83H0000G Series PCB Terminal Block 5 mm Pitch 1 Row
- Amphenol Industrial QT02ASF83V0000G Series PCB Terminal Block 5 mm Pitch 1 Row
- Amphenol Industrial VI0221550000G Series PCB Terminal Block 5 mm Pitch 1 Row
- Amphenol Industrial QT02ADP83V0000G Series PCB Terminal Block 5 mm Pitch 1 Row
- Amphenol Industrial QT02ADP83H0000G Series PCB Terminal Block 5 mm Pitch 1 Row
- Amphenol Industrial QT02ASB83V0000G Series PCB Terminal Block 5 mm Pitch 1 Row
