Amphenol Industrial QT03ABI83V0000G Series PCB Terminal Block, 3-Contact, 5 mm Pitch, PCB, 1 Row
- RS Stock No.:
- 458-188
- Mfr. Part No.:
- QT03ABI83V0000G
- Manufacturer:
- Amphenol Industrial
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€0.32
(exc. VAT)
€0.39
(inc. VAT)
In Stock
- 2,616 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | €0.32 |
| 10 - 24 | €0.29 |
| 25 + | €0.26 |
*price indicative
- RS Stock No.:
- 458-188
- Mfr. Part No.:
- QT03ABI83V0000G
- Manufacturer:
- Amphenol Industrial
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Industrial | |
| Product Type | PCB Terminal Block | |
| Number of Contacts | 3 | |
| Pitch | 5mm | |
| Number of Rows | 1 | |
| Current | 16A | |
| Mount Type | PCB | |
| Housing Material | Polyamide | |
| Minimum Wire Size mm² | 2mm² | |
| Maximum Wire Size mm² | 2.5mm² | |
| Minimum Wire Size AWG | 24AWG | |
| Maximum Wire Size AWG | 12AWG | |
| Orientation | Vertical | |
| Wire Connection Method | Push-in Spring | |
| Colour | Green | |
| Voltage | 30V | |
| Series | QT03ABI83V0000G | |
| Standards/Approvals | cUS | |
| Select all | ||
|---|---|---|
Brand Amphenol Industrial | ||
Product Type PCB Terminal Block | ||
Number of Contacts 3 | ||
Pitch 5mm | ||
Number of Rows 1 | ||
Current 16A | ||
Mount Type PCB | ||
Housing Material Polyamide | ||
Minimum Wire Size mm² 2mm² | ||
Maximum Wire Size mm² 2.5mm² | ||
Minimum Wire Size AWG 24AWG | ||
Maximum Wire Size AWG 12AWG | ||
Orientation Vertical | ||
Wire Connection Method Push-in Spring | ||
Colour Green | ||
Voltage 30V | ||
Series QT03ABI83V0000G | ||
Standards/Approvals cUS | ||
- COO (Country of Origin):
- CN
The Amphenol Industrial Terminal Block features a durable PA66 housing for secure connections and reliable performance. It includes a copper alloy contact, ensuring excellent conductivity and corrosion resistance.
300 V voltage rated
UL safety approval
RoHS compliant
Related links
- Amphenol Industrial QT03ASF83V0000G Series PCB Terminal Block 5 mm Pitch 1 Row
- Amphenol Industrial VI0301550000G Series PCB Terminal Block 5 mm Pitch 1 Row
- Amphenol Industrial QT03ADP83V0000G Series PCB Terminal Block 5 mm Pitch 1 Row
- Amphenol Industrial QT03ASB83H0000G Series PCB Terminal Block 5 mm Pitch 1 Row
- Amphenol Industrial TC0303620000G Series PCB Terminal Block 5 mm Pitch 1 Row
- Amphenol Industrial TC0323620000G Series PCB Terminal Block 5 mm Pitch 1 Row
- Amphenol Industrial QT03AFI83V0000G Series PCB Terminal Block 5 mm Pitch 1 Row
- Amphenol Industrial QT03ASB83V0000G Series PCB Terminal Block 5 mm Pitch 1 Row
