TE Connectivity 1986 Series PCB Terminal Block, 2-Contact, 5.08 mm Pitch, Board, 2 Row
- RS Stock No.:
- 474-422
- Distrelec Article No.:
- 304-51-665
- Mfr. Part No.:
- 1986712-2
- Manufacturer:
- TE Connectivity
Subtotal (1 box of 90 units)*
€262.22
(exc. VAT)
€322.53
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €262.22 | €2.914 |
*price indicative
- RS Stock No.:
- 474-422
- Distrelec Article No.:
- 304-51-665
- Mfr. Part No.:
- 1986712-2
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | PCB Terminal Block | |
| Number of Contacts | 2 | |
| Pitch | 5.08mm | |
| Current | 16A | |
| Number of Rows | 2 | |
| Mount Type | Board | |
| Minimum Wire Size mm² | 2mm² | |
| Housing Material | Polyamide 66 | |
| Maximum Wire Size mm² | 3mm² | |
| Minimum Wire Size AWG | 30AWG | |
| Maximum Wire Size AWG | 12AWG | |
| Orientation | Vertical | |
| Colour | Green | |
| Wire Connection Method | Push-in | |
| Voltage | 30V | |
| Standards/Approvals | China RoHS 2 Directive MIIT Order No 32, EU RoHS Directive 2011/65/EU Compliant, EU ELV Directive 2000/53/EC Compliant, 2016 | |
| Series | 1986 | |
| Length | 3.5mm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type PCB Terminal Block | ||
Number of Contacts 2 | ||
Pitch 5.08mm | ||
Current 16A | ||
Number of Rows 2 | ||
Mount Type Board | ||
Minimum Wire Size mm² 2mm² | ||
Housing Material Polyamide 66 | ||
Maximum Wire Size mm² 3mm² | ||
Minimum Wire Size AWG 30AWG | ||
Maximum Wire Size AWG 12AWG | ||
Orientation Vertical | ||
Colour Green | ||
Wire Connection Method Push-in | ||
Voltage 30V | ||
Standards/Approvals China RoHS 2 Directive MIIT Order No 32, EU RoHS Directive 2011/65/EU Compliant, EU ELV Directive 2000/53/EC Compliant, 2016 | ||
Series 1986 | ||
Length 3.5mm | ||
- COO (Country of Origin):
- IT
The TE Connectivity 2 Position PCB Terminal Block is engineered for seamless wire-to-board connections, offering reliability and performance in electrical applications. Designed with a 5.08 mm centreline and a 90° wire entry angle, it ensures easy integration into compact spaces without compromising functionality. The component is suitable for various wire sizes, accommodating 30 to 12 AWG, ensuring versatility in a multitude of setups. With a maximum operating voltage of 300 VAC, it stands robust against demanding conditions, making it ideal for both power and signal circuitry. The terminal block's green housing and striking design element serve both aesthetic and practical functions, enhancing the overall usability of your assembled boards. Additionally, it boasts low halogen content, aligning with current environmental standards.
Side stackable configuration enhances design flexibility
Utilises a through hole solder termination method for robust PCB connections
Compliant with EU RoHS and ELV directives, ensuring environmental responsibility
Designed for easy handling with vertical orientation for intuitive insertion
Mechanical attachment is tailored for board mounting, promoting durability
Built to withstand an operating temperature range of -40 to 110 °C, ideal for various environments
Low halogen material selection reduces environmental impact and meets safety standards
Related links
- TE Connectivity 1986 Series PCB Terminal Block 5.08 mm Pitch 2 Row
- TE Connectivity 1986 Series PCB Terminal Block 5.08 mm Pitch 1 Row
- TE Connectivity 1986 Series PCB Terminal Block 3.81 mm Pitch 1 Row
- TE Connectivity 1986 Series PCB Terminal Block 15 mm Pitch 1 Row
- TE Connectivity 2-1986 Series PCB Terminal Block 5 mm Pitch 2 Row
- TE Connectivity 1986 Series PCB Terminal Block 3.5 mm Pitch 1986723-7
- TE Connectivity Buchanan Series PCB Terminal Block 5 mm Pitch 2 Row
- TE Connectivity BUCHANAN Series Terminal Block 5.08 mm Pitch 2 Row
