Phoenix Contact MCVW 1 Series PCB Connector, 3-Contact, 3.5 mm Pitch, 1 Row Screw
- RS Stock No.:
- 483-501
- Mfr. Part No.:
- 1863013
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
€172.73
(exc. VAT)
€212.46
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €172.73 | €3.455 |
*price indicative
- RS Stock No.:
- 483-501
- Mfr. Part No.:
- 1863013
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 3 | |
| Product Type | PCB Connector | |
| Pitch | 3.5mm | |
| Number of Rows | 1 | |
| Current | 8A | |
| Termination Type | Screw | |
| Colour | Green | |
| Voltage | 160V | |
| Contact Gender | Female | |
| Series | MCVW 1 | |
| Width | 20.9mm | |
| Depth | 19.1mm | |
| Length | 10.4mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 3 | ||
Product Type PCB Connector | ||
Pitch 3.5mm | ||
Number of Rows 1 | ||
Current 8A | ||
Termination Type Screw | ||
Colour Green | ||
Voltage 160V | ||
Contact Gender Female | ||
Series MCVW 1 | ||
Width 20.9mm | ||
Depth 19.1mm | ||
Length 10.4mm | ||
- COO (Country of Origin):
- DE
The Phoenix Contact PCB connector, designed for versatility and reliability, finds its home across various applications needing effective electrical connections. This product boasts a robust nominal current rating of 8 A and supports a rated voltage of 160 V, ensuring excellent performance in demanding environments. Its clever screw connection with tension sleeve facilitates secure and straightforward conductor connections, while the unique screw locking mechanism guarantees superior mechanical stability. Complemented by a compact pitch of 3.5 mm, this connector offers efficient space utilisation on printed circuit boards, making it ideal for modern electronics. The thoughtful design includes features like low temperature rise due to maximum contact force and the ability to connect two conductors, elevating its utility across diverse sectors.
Low temperature rise ensures enhanced operational safety
Allows for connection of two conductors, increasing wiring flexibility
Compact design optimises space on circuit boards without compromising performance
The screw locking mechanism provides exceptional mechanical stability
Suitable for a variety of applications due to the well-known connection principle
Mountable with a screw flange for easy installation in tightly packed environments
WEEE/RoHS compliant material supports environmental responsibility in electronics manufacturing
Related links
- Phoenix Contact MCVW 1 Series PCB Connector 3.5 mm Pitch, 1 Row Screw
- Phoenix Contact MCVW 1 Series PCB Connector 3.5 mm Pitch, 1 Row Screw
- Phoenix Contact MCVW 1 Series PCB Connector 3.5 mm Pitch, 1 Row Screw
- Phoenix Contact MCVW 1 Series PCB Connector 3.81 mm Pitch 1 Row Screw
- Phoenix Contact MCVW 1 Series PCB Connector 3.81 mm Pitch, 1 Row Screw
- Phoenix Contact MCVW 1 Series PCB Connector 3.81 mm Pitch, 1 Row Screw
- Phoenix Contact MCVW Series PCB Connector 3.5 mm Pitch 1 Row Screw
- Phoenix Contact MCVW Series PCB Connector 3.81 mm Pitch, 1 Row Screw
