Phoenix Contact MSTB 2 Series PCB Connector, 22-Contact, 5 mm Pitch, 1 Row Screw
- RS Stock No.:
- 483-579
- Mfr. Part No.:
- 1754847
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
€1,134.54
(exc. VAT)
€1,395.48
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €1,134.54 | €22.691 |
*price indicative
- RS Stock No.:
- 483-579
- Mfr. Part No.:
- 1754847
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | PCB Connector | |
| Number of Contacts | 22 | |
| Pitch | 5mm | |
| Number of Rows | 1 | |
| Current | 12A | |
| Connector Gender | Male | |
| Orientation | 0° | |
| Colour | Green | |
| Termination Type | Screw | |
| Contact Gender | Female | |
| Voltage | 320V | |
| Width | 110mm | |
| Standards/Approvals | CSA, VDE, cULus Recognised | |
| Depth | 15mm | |
| Length | 18.2mm | |
| Series | MSTB 2 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type PCB Connector | ||
Number of Contacts 22 | ||
Pitch 5mm | ||
Number of Rows 1 | ||
Current 12A | ||
Connector Gender Male | ||
Orientation 0° | ||
Colour Green | ||
Termination Type Screw | ||
Contact Gender Female | ||
Voltage 320V | ||
Width 110mm | ||
Standards/Approvals CSA, VDE, cULus Recognised | ||
Depth 15mm | ||
Length 18.2mm | ||
Series MSTB 2 | ||
- COO (Country of Origin):
- DE
The Phoenix Contact PCB connector is an expertly designed solution for reliable electrical connections. Ideal for various applications, this product stands out for its robust construction, ensuring durability and efficiency in demanding environments. With a nominal cross-section of 2.5 mm² and a striking green colour, this connector supports a nominal current of 12 A and rated voltage up to 320 V, making it a versatile choice for both industrial and commercial projects. The screw connection with a tension sleeve offers secure and stable connections, while its compact design allows for efficient use of space on the PCB. This product also ensures low contact resistance, enhancing overall circuit performance.
Well-known connection principle assures easy global usage
Designed to facilitate the connection of two conductors seamlessly
Low temperature rise ensures enhanced safety and efficiency
Screw head form slotted for convenient installation
Environmentally friendly, compliant with WEEE/RoHS regulations
Vibrant green colour aids in quick identification in complex setups
Compact dimensions ensuring minimal space usage on PCBs
Reliable in harsh conditions, supporting a wide operating temperature range
Related links
- Phoenix Contact MSTB 2 Series PCB Connector 5 mm Pitch 1 Row Screw
- Phoenix Contact MSTB 2 Series PCB Connector 5 mm Pitch 1 Row Screw
- Phoenix Contact MSTB 2 Series PCB Connector 5 mm Pitch 1 Row Screw
- Phoenix Contact MSTB 2 Series PCB Connector 5.08 mm Pitch, 1 Row Screw
- Phoenix Contact MSTB 2 Series PCB Connector 5.08 mm Pitch, 1 Row Screw
- Phoenix Contact MSTB 2 Series PCB Connector 5.08 mm Pitch, 1 Row Screw
- Phoenix Contact MSTB 2 Series PCB Connector 5.08 mm Pitch, 1 Row Screw
- Phoenix Contact MSTB 2 Series PCB Connector 5.08 mm Pitch, 1 Row Screw
