Phoenix Contact SPTA 1 Series PCB Terminal Block, 13-Contact, 3.5 mm Pitch, Wave Soldering Mount, 1 Row
- RS Stock No.:
- 483-642
- Mfr. Part No.:
- 1704904
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
€223.24
(exc. VAT)
€274.59
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €223.24 | €4.465 |
*price indicative
- RS Stock No.:
- 483-642
- Mfr. Part No.:
- 1704904
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | PCB Terminal Block | |
| Number of Contacts | 13 | |
| Pitch | 3.5mm | |
| Current | 9A | |
| Number of Rows | 1 | |
| Housing Material | Polyamide | |
| Minimum Wire Size mm² | 0.2mm² | |
| Mount Type | Wave Soldering Mount | |
| Maximum Wire Size mm² | 1.5mm² | |
| Minimum Wire Size AWG | 24AWG | |
| Maximum Wire Size AWG | 16AWG | |
| Orientation | 65° | |
| Colour | Green | |
| Wire Connection Method | Push-in Spring | |
| Voltage | 20V | |
| Width | 46.1mm | |
| Standards/Approvals | cULus Recognised, VDE | |
| Length | 10mm | |
| Series | SPTA 1 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type PCB Terminal Block | ||
Number of Contacts 13 | ||
Pitch 3.5mm | ||
Current 9A | ||
Number of Rows 1 | ||
Housing Material Polyamide | ||
Minimum Wire Size mm² 0.2mm² | ||
Mount Type Wave Soldering Mount | ||
Maximum Wire Size mm² 1.5mm² | ||
Minimum Wire Size AWG 24AWG | ||
Maximum Wire Size AWG 16AWG | ||
Orientation 65° | ||
Colour Green | ||
Wire Connection Method Push-in Spring | ||
Voltage 20V | ||
Width 46.1mm | ||
Standards/Approvals cULus Recognised, VDE | ||
Length 10mm | ||
Series SPTA 1 | ||
- COO (Country of Origin):
- DE
The Phoenix Contact PCB terminal block, part of the SPTA 1/ series, exemplifies modern engineering designed to enhance connectivity solutions in electronic applications. Crafted for efficiency, it allows for seamless integration within various PCB configurations, offering robust performance and reliability. This unique component features an intuitive push-in spring connection technology, eliminating the need for additional tools during installation. With its compact footprint and versatile design, it caters to the needs of both professional engineers and hobbyists alike, ensuring a user-friendly experience without compromising on quality. Its impressive electrical properties support a nominal current of 9 A and rated voltage of 200 V, making it suitable for a broad range of applications. The terminal block is not only compliant with industry standards but is also designed for easy, quick testing, connecting convenience with safety and efficiency in your projects.
Time-saving push-in connection mechanism enhances installation
Defined contact force maintains stability over prolonged use
Colour-coded actuating push button simplifies operation
Angled design supports multi-row PCB arrangements
Integrated test option accelerates troubleshooting
WEEE/RoHS compliance ensures environmental responsibility
Robust construction withstands elevated temperatures and harsh conditions
Distinctive packaging protects during transport and storage
Related links
- Phoenix Contact SPTA 1 Series PCB Terminal Block 3.5 mm Pitch 1 Row
- Phoenix Contact 5 5-Contact Wave Soldering Mount, 1 Row
- Phoenix Contact 5 3-Contact Wave Soldering Mount, 1 Row
- Phoenix Contact 5 4-Contact Wave Soldering Mount, 1 Row
- Phoenix Contact SPTAF 1 Series PCB Terminal Block 3.5 mm Pitch 1 Row
- Phoenix Contact SPTA Series PCB Terminal Block 3.5 mm Pitch 1 Row
- Phoenix Contact SPTA Series PCB Terminal Block 3.5 mm Pitch 1 Row
- Phoenix Contact SPTA 1 Series PCB Terminal Block 5 mm Pitch 1 Row
