Phoenix Contact MKDSFW 1 Series PCB Terminal Block, 6-Contact, 3.5 mm Pitch, Wave Soldering Mount, 1 Row
- RS Stock No.:
- 483-775
- Mfr. Part No.:
- 1868160
- Manufacturer:
- Phoenix Contact
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 483-775
- Mfr. Part No.:
- 1868160
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | PCB Terminal Block | |
| Number of Contacts | 6 | |
| Pitch | 3.5mm | |
| Number of Rows | 1 | |
| Current | 12A | |
| Housing Material | Polyamide | |
| Minimum Wire Size mm² | 0.14mm² | |
| Mount Type | Wave Soldering Mount | |
| Maximum Wire Size mm² | 1.5mm² | |
| Minimum Wire Size AWG | 26AWG | |
| Maximum Wire Size AWG | 16AWG | |
| Orientation | 90° | |
| Wire Connection Method | Screw Connection with Tension Sleeve | |
| Colour | Green | |
| Voltage | 160V | |
| Width | 22.3mm | |
| Standards/Approvals | cULus Recognised Approval ID: E60425-19770427 | |
| Series | MKDSFW 1 | |
| Length | 11.3mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type PCB Terminal Block | ||
Number of Contacts 6 | ||
Pitch 3.5mm | ||
Number of Rows 1 | ||
Current 12A | ||
Housing Material Polyamide | ||
Minimum Wire Size mm² 0.14mm² | ||
Mount Type Wave Soldering Mount | ||
Maximum Wire Size mm² 1.5mm² | ||
Minimum Wire Size AWG 26AWG | ||
Maximum Wire Size AWG 16AWG | ||
Orientation 90° | ||
Wire Connection Method Screw Connection with Tension Sleeve | ||
Colour Green | ||
Voltage 160V | ||
Width 22.3mm | ||
Standards/Approvals cULus Recognised Approval ID: E60425-19770427 | ||
Series MKDSFW 1 | ||
Length 11.3mm | ||
- COO (Country of Origin):
- PL
The Phoenix Contact MKDSFW 1.5/6-3.5 is an advanced printed circuit board terminal designed for reliable connections in various electrical applications. Boasting a low pitch of 3.5 mm, it efficiently accommodates six potential connections within a compact footprint. This terminal block is built to endure the rigours of industry usage, ensuring a robust yet flexible solution for connecting conductors. Its distinguished screw connection design allows for secure and stable attachment of wires, making it a go-to choice for professionals seeking high-quality performance. With a nominal current rating of 12 A and a rated voltage of 160 V, this terminal block is well-suited for a wide range of operational conditions while maintaining exceptional electrical reliability. The MKDSFW series offers practical advantages, including a well-acknowledged connection principle that enhances its versatility across multiple applications.
Constructed for efficient wave soldering, ensuring superior assembly quality
Designed to facilitate the connection of two conductors simultaneously
The green colour coding allows for quick identification and clearer installation
Features a slotted screw head for ease of handling during installation
Adheres to stringent WEEE/RoHS compliance for environmentally conscious operations
Provides exceptional temperature stability, suitable for a wide operating range
Offers enhanced cleaning and sealing possibilities thanks to its stand-off design
Solid pin layout ensures reliable connections under various load conditions
Lightweight design aids in overall product efficiency during assembly
Related links
- Phoenix Contact MKDSFW Series PCB Terminal Block 3.5 mm Pitch 1 Row
- Phoenix Contact MKDSFW 3 Series PCB Terminal Block 5 mm Pitch 1 Row
- Phoenix Contact MKDSFW 1.5/10-3.5 Series PCB Terminal Block 3.5 mm Pitch 1868209
- Phoenix Contact MKDSFW 1.5/11-3.5 Series PCB Terminal Block 3.5 mm Pitch 1868212
- Phoenix Contact MKDSFW 1.5/12-3.5 Series PCB Terminal Block 3.5 mm Pitch 1868225
- Phoenix Contact PCB Terminal Block 3.5 mm Pitch 1 Row
- Phoenix Contact SPTAF Series PCB Terminal Block 3.5 mm Pitch 1 Row
- Wieland 8593 Series PCB Terminal Block 3.5 mm Pitch 1 Row
