Phoenix Contact GIC Series PCB Connector, 8-Contact, 7.62mm Pitch, Threaded Mount, 1-Row, Screw Termination
- RS Stock No.:
- 483-863
- Mfr. Part No.:
- 1849943
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
€970.40
(exc. VAT)
€1,193.59
(inc. VAT)
Temporarily out of stock
- Shipping from 20 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €970.40 | €19.408 |
*price indicative
- RS Stock No.:
- 483-863
- Mfr. Part No.:
- 1849943
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 8 | |
| Pitch | 7.62mm | |
| Number of Rows | 1 | |
| Mounting Type | Threaded Mount | |
| Gender | Female | |
| Termination Method | Screw | |
| Series | GIC | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 8 | ||
Pitch 7.62mm | ||
Number of Rows 1 | ||
Mounting Type Threaded Mount | ||
Gender Female | ||
Termination Method Screw | ||
Series GIC | ||
- COO (Country of Origin):
- DE
The Phoenix Contact PCB connector offers a robust solution for effective electronic connections. Designed with versatility in mind, this connector excels in applications requiring reliability and efficient electrical performance. With its inverted design, it ensures touch-proof device outputs for a safer user experience, while its screw locking mechanism adds an extra layer of security. This component is tailored to accommodate current ratings up to 12 A and voltage levels reaching 630 V, making it ideal for demanding tasks in various industries. Moreover, its compact dimensions and user-friendly installation process simplify integration into existing systems, providing a seamless connection experience. The high-quality materials used in its construction enhance the overall durability, thus ensuring long-lasting functionality in diverse environments, from industrial settings to sophisticated electronic assemblies.
Features a compact design that facilitates easy integration into tight spaces
Constructed to meet rigorous industry standards for safety and performance
Utilises a screw connection with tension sleeve for reliable conductor retention
Equipped with a threaded flange for straightforward mounting procedures
Complies with RoHS regulations, promoting an environmentally friendly choice
Offers a locking mechanism to prevent accidental disconnections
Constructed to meet rigorous industry standards for safety and performance
Utilises a screw connection with tension sleeve for reliable conductor retention
Equipped with a threaded flange for straightforward mounting procedures
Complies with RoHS regulations, promoting an environmentally friendly choice
Offers a locking mechanism to prevent accidental disconnections
Related links
- Phoenix Contact GIC Series PCB Connector 7.62mm Pitch 1-Row, Screw Termination
- Phoenix Contact FRONT-GMSTB 2 Series PCB Connector 7.62mm Pitch 1-Row, Screw Termination
- Phoenix Contact GMSTB 2 Series PCB Connector 7.62mm Pitch Screw Termination
- Phoenix Contact 5 8-Contact 1-Row, Screw Termination
- Phoenix Contact GIC 2.5/ 3-ST-7.62 Inverted Plug Screw
- Phoenix Contact IC Series PCB Connector 5.08mm Pitch 1-Row, Screw Termination
- Phoenix Contact IC Series PCB Connector 5.08mm Pitch 1-Row, Screw Termination
- Phoenix Contact IC Series PCB Connector 5.08mm Pitch 1-Row, Screw Termination
