Phoenix Contact FRONT-GMSTB 2 Series PCB Connector, 8-Contact, 7.62mm Pitch, Screw, 1-Row, Screw Termination
- RS Stock No.:
- 521-511
- Mfr. Part No.:
- 1806067
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
€1,534.20
(exc. VAT)
€1,887.07
(inc. VAT)
Temporarily out of stock
- Shipping from 16 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €1,534.20 | €30.684 |
*price indicative
- RS Stock No.:
- 521-511
- Mfr. Part No.:
- 1806067
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 8 | |
| Pitch | 7.62mm | |
| Number of Rows | 1 | |
| Mounting Type | Screw | |
| Gender | Female | |
| Termination Method | Screw | |
| Series | FRONT-GMSTB 2 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 8 | ||
Pitch 7.62mm | ||
Number of Rows 1 | ||
Mounting Type Screw | ||
Gender Female | ||
Termination Method Screw | ||
Series FRONT-GMSTB 2 | ||
- COO (Country of Origin):
- DE
The Phoenix Contact PCB connector is designed for reliable performance in demanding environments, featuring an efficient connection system ideal for tight installation situations. It optimises user convenience with its front screw connection method, allowing for straightforward conductor connection. The innovative design ensures a secure mechanical hold, essential for maintaining performance even under varying conditions. With its robust construction and thoughtful engineering, this connector not only provides a stable power distribution but also allows for dual conductor connections, catering to increasingly complex modern electrical applications. Its grounding features ensure safety and reliability across various uses.
Delivers exceptional mechanical stability through a screwable flange
Allows for the connection of multiple conductors efficiently
Designed to minimise temperature rise due to optimal contact force
Enables operation and conductor connection from a single direction
Constructed for compatibility with the COMBICON MSTB 2.5 system
Offers low contact resistance, ensuring high conductivity
Allows for the connection of multiple conductors efficiently
Designed to minimise temperature rise due to optimal contact force
Enables operation and conductor connection from a single direction
Constructed for compatibility with the COMBICON MSTB 2.5 system
Offers low contact resistance, ensuring high conductivity
Related links
- Phoenix Contact FRONT-GMSTB 2 Series PCB Connector 7.62mm Pitch 1-Row, Screw Termination
- Phoenix Contact FRONT-GMSTB 2 Series PCB Connector 7.62mm Pitch 1-Row, Screw Termination
- Phoenix Contact FRONT-GMSTB 2 Series PCB Connector 7.62mm Pitch 1-Row, Screw Termination
- Phoenix Contact FRONT-GMSTB 2 Series PCB Connector 7.62mm Pitch 1-Row, Screw Termination
- Phoenix Contact 5 8-Contact 1-Row, Screw Termination
- Phoenix Contact FRONT-GMSTB 2 Series PCB Connector 7.62mm Pitch Screw Termination
- Phoenix Contact FRONT-GMSTB Series PCB Connector 7.62mm Pitch 1-Row, Screw Termination
- Phoenix Contact FRONT-GMSTB Series PCB Connector 7.62mm Pitch 1-Row, Screw Termination
