Phoenix Contact SPTAF Series PCB Terminal Block, 5-Contact, 3.5 mm Pitch, Wave Soldering Mount, 1 Row

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
488-994
Mfr. Part No.:
1071002
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Number of Contacts

5

Product Type

PCB Terminal Block

Pitch

3.5mm

Current

16A

Number of Rows

1

Minimum Wire Size mm²

0.2mm²

Mount Type

Wave Soldering Mount

Housing Material

Polyamide

Maximum Wire Size mm²

1.5mm²

Minimum Wire Size AWG

24AWG

Maximum Wire Size AWG

16AWG

Wire Connection Method

Push-in

Colour

Green

Voltage

44V

Series

SPTAF

Standards/Approvals

ATEX SEV 19 ATEX 0159 U, IEC 60079-7, IECEx IECEx SEV 19.0026U

Length

11mm

Width

19mm

COO (Country of Origin):
PL
The Phoenix Contact PCB Terminal Block is engineered for optimal performance in a variety of industrial applications. With a compact design and robust construction, it facilitates seamless connectivity while ensuring dependable electrical transmission. Designed with a push-in spring connection method, this component simplifies installation and maintenance, enhancing operational efficiency. The green housing not only offers a modern aesthetic but also contributes to superior corrosion resistance. This terminal block is compliant with stringent safety standards, making it suitable for use in potentially explosive environments, ensuring peace of mind for installers and users alike.

Time saving push in connection technology eliminates the need for tools

Engineered to maintain stable contact force over extended use

Convenient finger operated release button for easy operation

Designed for applications requiring space efficient components

Meets rigorous safety requirements for explosive areas

Integrated testing option allows for quick and reliable diagnostics

Constructed to be WEEE/RoHS compliant ensuring environmental responsibility

Flexible conductor cross section compatibility for diverse installation scenarios

High quality materials ensure longevity and durability in demanding conditions

Specialised approvals validate its use in hazardous environments

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy