Phoenix Contact FK-MCP Series PCB Connector, 13-Contact, 3.81 mm Pitch, 1 Row
- RS Stock No.:
- 489-023
- Mfr. Part No.:
- 1851151
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
€923.64
(exc. VAT)
€1,136.08
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €923.64 | €18.473 |
*price indicative
- RS Stock No.:
- 489-023
- Mfr. Part No.:
- 1851151
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 13 | |
| Product Type | PCB Connector | |
| Pitch | 3.81mm | |
| Number of Rows | 1 | |
| Series | FK-MCP | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 13 | ||
Product Type PCB Connector | ||
Pitch 3.81mm | ||
Number of Rows 1 | ||
Series FK-MCP | ||
- COO (Country of Origin):
- DE
The Phoenix Contact PCB connector is designed for versatile applications that require robust connectivity. The FK-MCP 1.5/13-ST-3,81 series features a compact design with a pitch of 3.81 mm, accommodating up to 13 connections. Engineered with a push-in spring connection method, it simplifies installation and enhances operational efficiency. Its green housing not only provides a durable structure but also adds a visual cue for easy identification. This connector supports a nominal cross-section of 1.5 mm², ensuring compatibility with a wide range of conductor types. With a rated voltage of 160 V and a nominal current of 8 A, this component guarantees reliable performance in demanding environments, making it ideal for various industrial electronics applications.
Time-saving push-in connection, eliminating the need for tools
Defined contact force ensures stable long-term connections
Intuitive operation facilitated by a colour-coded actuating push button
Operations and conductor connections are streamlined from a single direction
Integrated testing options enable convenient and quick diagnostics
Lightweight design contributes to reduced overall system weight
Related links
- Phoenix Contact FK-MCP Series PCB Connector 3.81 mm Pitch, 1 Row
- Phoenix Contact FK-MCP Series PCB Connector 3.81 mm Pitch, 1 Row
- Phoenix Contact FK-MCP Series PCB Connector 3.81 mm Pitch, 1 Row
- Phoenix Contact FK-MCP Series PCB Connector 3.81 mm Pitch, 1 Row
- Phoenix Contact FK-MCP Series PCB Connector 3.5 mm Pitch, 1 Row Push-in Spring
- Phoenix Contact FK-MCP Series PCB Connector 3.5 mm Pitch 1 Row Push-in Spring
- Phoenix Contact FK-MCP 1.5/15-STF-3.81 Series Pluggable Terminal Block 3.81 mm Pitch 1851368
- Phoenix Contact FK-MCP 1.5/2-STF-3.81 Series Pluggable Terminal Block 3.81 mm Pitch 1851232
