Phoenix Contact FKCOR Series PCB Connector, 24-Contact, 5.08mm Pitch, 1-Row, Push In Spring Termination
- RS Stock No.:
- 492-701
- Mfr. Part No.:
- 1861454
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
€1,635.00
(exc. VAT)
€2,011.05
(inc. VAT)
Temporarily out of stock
- Shipping from 17 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €1,635.00 | €32.70 |
*price indicative
- RS Stock No.:
- 492-701
- Mfr. Part No.:
- 1861454
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 24 | |
| Pitch | 5.08mm | |
| Number of Rows | 1 | |
| Gender | Female | |
| Termination Method | Push In Spring | |
| Series | FKCOR | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 24 | ||
Pitch 5.08mm | ||
Number of Rows 1 | ||
Gender Female | ||
Termination Method Push In Spring | ||
Series FKCOR | ||
- COO (Country of Origin):
- PL
The Phoenix Contact PCB connector is designed for seamless integration into your DIN-rail-mounted devices, enhancing connectivity and performance. Featuring a compact design, this essential component allows for a nominal current of 12 A and a rated voltage of up to 320 V. Its intelligent push-in spring connection technology simplifies installation without the need for tools, while the colour-coded actuating push button promotes ease of use. Designed to work harmoniously with the MSTB 2.5 connector series, this product embodies versatility and reliability, making it a preferred choice for modern electrical applications. The connector's robust construction and thoughtful engineering enable steadfast performance in demanding environments, ensuring your systems operate flawlessly.
Optimised for efficient DIN-rail mounting
Colour-coded actuating button enhances user-friendliness
Integrated test option allows for convenient functionalities
Compatible with MSTB 2,5 for versatile connections
Durable construction ensures long-lasting operation
Orthogonal conductor connection streamlines cabling
WEEE/RoHS compliance guarantees environmental safety
Colour-coded actuating button enhances user-friendliness
Integrated test option allows for convenient functionalities
Compatible with MSTB 2,5 for versatile connections
Durable construction ensures long-lasting operation
Orthogonal conductor connection streamlines cabling
WEEE/RoHS compliance guarantees environmental safety
Related links
- Phoenix Contact FKCOR Series PCB Connector 5.08mm Pitch 1-Row, Push In Spring Termination
- Phoenix Contact FKCOR Series PCB Connector 5.08mm Pitch Push In Spring Termination
- Phoenix Contact FKCOR Series PCB Connector 5.08mm Pitch Push In Spring Termination
- Phoenix Contact FKCOR Series PCB Connector 5.08mm Pitch Push In Spring Termination
- Phoenix Contact FKCOR Series PCB Connector 5.08mm Pitch Push In Spring Termination
- Phoenix Contact FKCOR Series PCB Connector 5.08mm Pitch Push In Spring Termination
- Phoenix Contact FKCOR Series PCB Connector 5.08mm Pitch Push In Spring Termination
- Phoenix Contact FKCOR Series PCB Connector 5.08mm Pitch Push In Spring Termination
