Phoenix Contact FKCOR Series PCB Connector, 24-Contact, 5.08mm Pitch, Screw, 1-Row, Push In Spring Termination

Subtotal (1 pack of 50 units)*

€1,647.00

(exc. VAT)

€2,025.81

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 17 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +€1,647.00€32.94

*price indicative

RS Stock No.:
492-706
Mfr. Part No.:
1861687
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Number of Contacts

24

Pitch

5.08mm

Number of Rows

1

Mounting Type

Screw

Gender

Female

Termination Method

Push In Spring

Series

FKCOR

COO (Country of Origin):
PL
The Phoenix Contact sophisticated PCB connector designed for efficient connectivity in electronic applications. Featuring an intuitive push-in spring connection method, it simplifies the cabling process, making installation quick and easy without the need for tools. The robust design includes a screw locking mechanism for enhanced mechanical stability, ensuring secure connections under various operating conditions. With a nominal cross section of 2.5 mm² and a rated voltage of 320 V, this connector is versatile and highly reliable for demanding environments. Its compact dimensions and the ability to accommodate different cable types make it a preferred choice for professionals seeking quality and efficiency in their electrical projects.

Optimises space with a compact footprint for streamlined installations
Offers easy identification and operation thanks to its colour-coded push button
Ensures stability with a locking clip that enhances mechanical integrity
Allows for a quick, tool-free connection process, saving time during assembly
Compatible with the MSTB 2,5 range for seamless integration and flexibility
Constructed with durable materials that comply with WEEE/RoHS regulations

Related links