Phoenix Contact MSTBC Series PCB Connector, 18-Contact, 5.08 mm Pitch, 1 Row Crimp

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
492-728
Mfr. Part No.:
1809200
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Number of Contacts

18

Product Type

PCB Connector

Pitch

5.08mm

Current

12A

Number of Rows

1

Housing Material

Polyamide

Connector Gender

Female

Colour

Green

Termination Type

Crimp

Voltage

320V

Contact Gender

Female

Length

25mm

Series

MSTBC

Width

101.87mm

Depth

10.5mm

Standards/Approvals

EN 60695-2-13, CHINA RoHS, IEC 60664-1:2007-04, EU REACH, EU RoHS, cULus Recognised Approval ID: E60425-19930525, EN 60695-2-12, UL 94 V0, IEC 61984, VDE Approval ID: 40050648

COO (Country of Origin):
PL
The Phoenix Contact PCB connector is a robust solution designed for efficient connections in demanding environments. With its innovative crimp connection method, this connector ensures reliability and flexibility in a variety of applications. Featuring a compact design with a pitch of 5.08 mm, it accommodates up to 18 potential connections, making it ideal for complex circuit designs. The green housing not only provides a distinctive look but also offers excellent insulation properties, ideal for high-performance applications. Furthermore, its snap-in locking mechanism enhances safety, preventing accidental disconnections during operation. The MSTBC series reflects a commitment to quality and functionality, fulfilling diverse connectivity needs across multiple sectors.

Compact design optimises space within electrical assemblies

Intuitive locking mechanism reinforces connection security

Versatile crimp technology supports a wide range of conductor cross sections

Operating temperature range ensures reliability in extreme conditions

Customisable packaging options allow tailored solutions for different requirements

Lightweight structure aids in minimising overall assembly weight

VDE and cULus certifications guarantee adherence to high safety standards

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy