Phoenix Contact MSTBC Series PCB Connector, 24-Contact, 5.08mm Pitch, Latching, 1-Row, Crimp Termination
- RS Stock No.:
- 492-730
- Mfr. Part No.:
- 1809268
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
€488.40
(exc. VAT)
€600.73
(inc. VAT)
Temporarily out of stock
- Shipping from 16 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €488.40 | €9.768 |
*price indicative
- RS Stock No.:
- 492-730
- Mfr. Part No.:
- 1809268
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 24 | |
| Pitch | 5.08mm | |
| Number of Rows | 1 | |
| Mounting Type | Latching | |
| Gender | Female | |
| Termination Method | Crimp | |
| Series | MSTBC | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 24 | ||
Pitch 5.08mm | ||
Number of Rows 1 | ||
Mounting Type Latching | ||
Gender Female | ||
Termination Method Crimp | ||
Series MSTBC | ||
- COO (Country of Origin):
- PL
The Phoenix Contact PCB Connector boasts exceptional performance tailored for demanding applications. Designed with the MSTBC 2.5/-STZ-RF series, it offers a robust solution for connecting conductors efficiently and reliably. With a nominal cross-section of 2.5 mm² and a impressive nominal current rating of 12 A, this connector meets the needs of high-density setups. The user-friendly crimp connection method ensures a secure fit, complemented by a snap-in locking mechanism that minimises the risk of accidental disconnections.
Suitable for high density applications with 24 positions available
Integrates seamlessly into existing COMBICON systems for extended compatibility
Durable green housing materials enhance longevity and resist environmental challenges
Locking type prevents unintentional disengagement during operation
Crimp connection technology facilitates fast and simple assembly
Lightweight design optimises installation processes without compromising on strength
Versatile operational temperature range ensures reliability across various conditions
Packed in convenient quantities to suit both small and large projects
Integrates seamlessly into existing COMBICON systems for extended compatibility
Durable green housing materials enhance longevity and resist environmental challenges
Locking type prevents unintentional disengagement during operation
Crimp connection technology facilitates fast and simple assembly
Lightweight design optimises installation processes without compromising on strength
Versatile operational temperature range ensures reliability across various conditions
Packed in convenient quantities to suit both small and large projects
Related links
- Phoenix Contact MSTBC Series PCB Connector 5.08mm Pitch 1-Row, Crimp Termination
- Phoenix Contact MSTBC Series PCB Connector 5.08mm Pitch 1-Row, Crimp Termination
- Phoenix Contact MSTBC Series PCB Connector 5.08mm Pitch 1-Row, Crimp Termination
- Phoenix Contact MSTBC Series PCB Connector 5.08mm Pitch 1-Row, Crimp Termination
- Phoenix Contact MSTBC Series PCB Connector 5.08mm Pitch 1-Row, Crimp Termination
- Phoenix Contact MSTBC Series PCB Connector 5.08mm Pitch 1-Row, Crimp Termination
- Phoenix Contact MSTBC Series PCB Connector 5.08mm Pitch 1-Row, Crimp Termination
- Phoenix Contact MSTBC Series PCB Connector 5.08mm Pitch 1-Row, Crimp Termination
