Phoenix Contact GMSTB 2 Series PCB Connector, 11-Contact, 7.62 mm Pitch, Locking Jack, 1 Row Screw
- RS Stock No.:
- 492-750
- Mfr. Part No.:
- 1812843
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
€1,301.82
(exc. VAT)
€1,601.24
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 06 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €1,301.82 | €26.036 |
*price indicative
- RS Stock No.:
- 492-750
- Mfr. Part No.:
- 1812843
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 11 | |
| Product Type | PCB Connector | |
| Pitch | 7.62mm | |
| Number of Rows | 1 | |
| Current | 16A | |
| Housing Material | Polyamide | |
| Mount Type | Locking Jack | |
| Connector Gender | Female | |
| Termination Type | Screw | |
| Colour | Green | |
| Voltage | 1kV | |
| Contact Gender | Female | |
| Series | GMSTB 2 | |
| Width | 91.42mm | |
| Standards/Approvals | EN 60695-2-12, UL 94, VDE, IEC 60664-1:2007-04, cULus Recognised, IEC 60112, IEC 61984, EN 60695-2-13, CSA | |
| Depth | 17.5mm | |
| Length | 29.1mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 11 | ||
Product Type PCB Connector | ||
Pitch 7.62mm | ||
Number of Rows 1 | ||
Current 16A | ||
Housing Material Polyamide | ||
Mount Type Locking Jack | ||
Connector Gender Female | ||
Termination Type Screw | ||
Colour Green | ||
Voltage 1kV | ||
Contact Gender Female | ||
Series GMSTB 2 | ||
Width 91.42mm | ||
Standards/Approvals EN 60695-2-12, UL 94, VDE, IEC 60664-1:2007-04, cULus Recognised, IEC 60112, IEC 61984, EN 60695-2-13, CSA | ||
Depth 17.5mm | ||
Length 29.1mm | ||
- COO (Country of Origin):
- DE
The Phoenix Contact PCB connector is engineered for optimal connectivity in demanding applications. With a robust design that supports a nominal cross-section of 2.5 mm² and a notable current capacity of 16 A, it ensures reliable performance. The green housing is not only functional but also enhances visibility in various installations. Its intelligent locking mechanism allows for effortless connections while providing a secure hold, making it suitable for environments where stability is vital. Boasting UL approval for voltage ratings up to 1000 V, this connector stands as a testament to high-quality standards. Designed with simplicity in mind, it integrates seamlessly into various configurations, promoting efficient assembly and reducing downtime. The connectors application spans multiple industries, proving its versatility and reliability.
Supports a high nominal current, ensuring safe operation in demanding tasks
Lock-and-release locking system provides intuitive use and enhanced security
Integrated double steel springs enhance reliability during temperature and power fluctuations
Designed for user-friendly operation, promoting quick and efficient connections
Constructed from durable materials for robustness in diverse environmental conditions
UL certification enables confidence in performance under stringent electrical safety regulations
Allows for the connection of two conductors simultaneously, maximising efficiency
Related links
- Phoenix Contact GMSTB Series PCB Connector 7.62 mm Pitch 1 Row Screw
- Phoenix Contact GMSTB Series PCB Connector 7.62 mm Pitch 1 Row Screw
- Phoenix Contact GMSTB Series PCB Connector 7.62 mm Pitch 1 Row Screw
- Phoenix Contact FKC 2 Series PCB Connector 5.08 mm Pitch 1 Row Push-in Spring
- Phoenix Contact FRONT-GMSTB 2 Series PCB Connector 7.62 mm Pitch, 1 Row Screw
- Phoenix Contact FRONT-GMSTB 2 Series PCB Connector 7.62 mm Pitch 1 Row Screw
- Phoenix Contact MSTB Series PCB Connector 5.08 mm Pitch 1 Row Screw
- Phoenix Contact MSTB Series PCB Connector 5.08 mm Pitch 1 Row Screw
