Phoenix Contact SPTA 5 Series PCB Terminal Block, 4-Contact, 7.5 mm Pitch, Wave Soldering Mount, 1 Row
- RS Stock No.:
- 492-756
- Mfr. Part No.:
- 1819105
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
€242.42
(exc. VAT)
€298.18
(inc. VAT)
- Ready to ship from 01 March 2027
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €242.42 | €4.848 |
*price indicative
- RS Stock No.:
- 492-756
- Mfr. Part No.:
- 1819105
- Manufacturer:
- Phoenix Contact
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 4 | |
| Product Type | PCB Terminal Block | |
| Pitch | 7.5mm | |
| Number of Rows | 1 | |
| Current | 41A | |
| Minimum Wire Size mm² | 0.2mm² | |
| Mount Type | Wave Soldering Mount | |
| Housing Material | Polyamide | |
| Maximum Wire Size mm² | 6mm² | |
| Minimum Wire Size AWG | 24AWG | |
| Maximum Wire Size AWG | 8AWG | |
| Orientation | 60° | |
| Wire Connection Method | Push-in Spring | |
| Colour | Green | |
| Voltage | 1kV | |
| Standards/Approvals | CHINA RoHS, cULus Recognised, EN 60695-10-2, EN 60695-2-12, EN 60695-2-13, EU REACH, EU RoHS, IEC 60512-3-1:2002-02, IEC 60664-1:2007-04, IEC 60947-7-4:2013-08, IEC 60999-1:1999-11, UL 94 V0, VDE | |
| Width | 31.8mm | |
| Length | 29mm | |
| Series | SPTA 5 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 4 | ||
Product Type PCB Terminal Block | ||
Pitch 7.5mm | ||
Number of Rows 1 | ||
Current 41A | ||
Minimum Wire Size mm² 0.2mm² | ||
Mount Type Wave Soldering Mount | ||
Housing Material Polyamide | ||
Maximum Wire Size mm² 6mm² | ||
Minimum Wire Size AWG 24AWG | ||
Maximum Wire Size AWG 8AWG | ||
Orientation 60° | ||
Wire Connection Method Push-in Spring | ||
Colour Green | ||
Voltage 1kV | ||
Standards/Approvals CHINA RoHS, cULus Recognised, EN 60695-10-2, EN 60695-2-12, EN 60695-2-13, EU REACH, EU RoHS, IEC 60512-3-1:2002-02, IEC 60664-1:2007-04, IEC 60947-7-4:2013-08, IEC 60999-1:1999-11, UL 94 V0, VDE | ||
Width 31.8mm | ||
Length 29mm | ||
Series SPTA 5 | ||
- COO (Country of Origin):
- IN
Related links
- Phoenix Contact SPTA 5 Series PCB Terminal Block 7.5 mm Pitch 1 Row
- Phoenix Contact SPTA 5 Series PCB Terminal Block 7.5 mm Pitch 1 Row
- Phoenix Contact SPTA 5 Series PCB Terminal Block 7.5 mm Pitch 1 Row
- Phoenix Contact SPTA 5 Series PCB Terminal Block 7.5 mm Pitch 1 Row
- Phoenix Contact SPTA 5 Series PCB Terminal Block 7.5 mm Pitch 1 Row
- Phoenix Contact SPTA 5 Series PCB Terminal Block 7.5 mm Pitch 1 Row
- Phoenix Contact SPTA 5 Series PCB Terminal Block 7.5 mm Pitch 1 Row
- Phoenix Contact SPTA 5 Series PCB Terminal Block 7.5 mm Pitch 1 Row
