Phoenix Contact PC 4 Series PCB Connector, 10-Contact, 7.62mm Pitch, Screw, 1-Row, Screw Termination
- RS Stock No.:
- 497-105
- Mfr. Part No.:
- 1828320
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
€1,285.00
(exc. VAT)
€1,580.55
(inc. VAT)
Temporarily out of stock
- Shipping from 28 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €1,285.00 | €25.70 |
*price indicative
- RS Stock No.:
- 497-105
- Mfr. Part No.:
- 1828320
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 10 | |
| Pitch | 7.62mm | |
| Number of Rows | 1 | |
| Mounting Type | Screw | |
| Gender | Female | |
| Termination Method | Screw | |
| Series | PC 4 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 10 | ||
Pitch 7.62mm | ||
Number of Rows 1 | ||
Mounting Type Screw | ||
Gender Female | ||
Termination Method Screw | ||
Series PC 4 | ||
- COO (Country of Origin):
- DE
The Phoenix Contact PCB Connector is designed to deliver reliable performance in various applications, ensuring robust connectivity and durability. Engineered with a nominal cross section of 4 mm², it supports up to 20 A of current and a rated voltage of 630 V, making it ideal for high-demand environments. The connector's plug-in system, COMBICON PC 4, provides seamless integration with a diverse range of configurations, while its green colour contributes to easy identification in panel layouts. Featuring screw connections with tension sleeves, it guarantees superior reliability and mechanical stability under challenging conditions. Whether it's in industrial automation or control technology, this connector is built to meet the rigorous demands of modern connectivity needs.
Designed for easy integration into diverse applications
Robust construction ensures long lasting durability
Supports reliable multi conductor connections
Allows for effortless maintenance and handling
Optimised for minimal thermal resistance during operation
Adheres to stringent safety and performance standards
Offers a compact design that saves valuable space
Facilitates quick and efficient installation processes
Robust construction ensures long lasting durability
Supports reliable multi conductor connections
Allows for effortless maintenance and handling
Optimised for minimal thermal resistance during operation
Adheres to stringent safety and performance standards
Offers a compact design that saves valuable space
Facilitates quick and efficient installation processes
Related links
- Phoenix Contact PC 5 Series PCB Connector 7.62mm Pitch 1-Row, Screw Termination
- Phoenix Contact GMSTB Series PCB Connector 7.62mm Pitch 1-Row, Screw Termination
- Phoenix Contact PC Series PCB Connector 7.62mm Pitch Screw Termination
- Phoenix Contact FRONT-GMSTB Series PCB Connector 7.62mm Pitch Screw Termination
- Phoenix Contact PC Series PCB Connector 7.62mm Pitch 1-Row, Screw Termination
- Phoenix Contact GMSTB Series PCB Connector 7.62mm Pitch 1-Row, Screw Termination
- Phoenix Contact FRONT-MC Series PCB Connector 3.81mm Pitch 1-Row, Screw Termination
- Phoenix Contact TMSTBP Series PCB Connector 5.08mm Pitch 1-Row, Screw Termination
